-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed, Dual, 4 A MOSFET Driver, non-inverting A/B input pins, 9.5V < Vin < 18V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADP3634ARHZ-R7TR-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8MSOP Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5415 / $1.7318 | Buy Now |
DISTI #
584-ADP3634ARHZ-R7
|
Mouser Electronics | Gate Drivers High Speed, Dual,4A Non-Inverting Driver RoHS: Compliant | 0 |
|
$1.5400 / $1.7200 | Order Now |
|
Analog Devices Inc | High Speed, Dual,4A Non-Invert Min Qty: 1000 Package Multiple: 1000 | 10000 |
|
$1.5415 / $1.7318 | Buy Now |
DISTI #
26618553
|
Verical | Driver 4A 2-OUT Low Side Non-Inv 8-Pin MSOP EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 10000 |
|
$1.7571 | Buy Now |
|
Bristol Electronics | 991 |
|
RFQ | ||
|
Rochester Electronics | ADP3634 - High Speed, Dual, 4 A MOSFET Driver with THERMAL PROTECTION RoHS: Compliant Status: Active Min Qty: 1 | 22329 |
|
$1.4500 / $1.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP3634ARHZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3634ARHZ-R7
Analog Devices Inc
High Speed, Dual, 4 A MOSFET Driver, non-inverting A/B input pins, 9.5V < Vin < 18V
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RH-8-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 9.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 35 µs | |
Turn-on Time | 30 µs | |
Width | 3 mm |