-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed, Dual, 2 A MOSFET Driver, non-inverting A/B input pins
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP3630ARMZ-R7 by Analog Devices Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4406738
|
Farnell | GATE DRIVER IC, MOSFET, 2CH, MSOP-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1000 |
|
$1.4772 / $3.5000 | Buy Now |
DISTI #
4406738RL
|
Farnell | GATE DRIVER IC, MOSFET, 2CH, MSOP-8 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 1000 |
|
$1.4772 / $1.9031 | Buy Now |
DISTI #
ADP3630ARMZ-R7CT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
746 In Stock |
|
$1.2125 / $3.8000 | Buy Now |
DISTI #
584-ADP3630ARMZ-R7
|
Mouser Electronics | Gate Drivers High Speed, Dual,2A Non-Inverting Driver RoHS: Compliant | 1184 |
|
$1.2400 / $2.5600 | Buy Now |
|
Analog Devices Inc | High Speed, Dual,2A Non-Invert Min Qty: 1 Package Multiple: 1000 | 182 |
|
$1.2125 / $3.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP3630ARMZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3630ARMZ-R7
Analog Devices Inc
High Speed, Dual, 2 A MOSFET Driver, non-inverting A/B input pins
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187-AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 9.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 35 µs | |
Turn-on Time | 30 µs | |
Width | 3 mm |
A good PCB layout for the ADP3630ARMZ-R7 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor is properly sized and placed close to the device. Additionally, a minimum ESR (Equivalent Series Resistance) of 0.1 ohms is recommended for the output capacitor.
The ADP3630ARMZ-R7 is rated for operation from -40°C to +125°C ambient temperature range. However, the device's performance and reliability may degrade at extreme temperatures. It's recommended to operate the device within a temperature range of -20°C to +85°C for optimal performance.
Yes, the ADP3630ARMZ-R7 is suitable for high-reliability applications. It's manufactured using a robust process and has undergone rigorous testing to ensure its reliability. However, it's essential to follow proper design and manufacturing guidelines to ensure the device operates within its specified parameters.
To troubleshoot issues with the ADP3630ARMZ-R7, start by verifying the input voltage, output voltage, and current. Check for proper PCB layout, component values, and soldering quality. Use an oscilloscope to measure the output voltage ripple and noise. Consult the datasheet and application notes for guidance on troubleshooting common issues.