Part Details for ADP3419JRMZ-REEL by Analog Devices Inc
Overview of ADP3419JRMZ-REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ADP3419JRMZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADP3419JRMZ-REEL-505-ND
|
DigiKey | ADP3419 - DUAL BOOTSTRAPPED HIGH Min Qty: 290 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$1.0400 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 2415 |
|
$0.5940 / $1.8000 | Buy Now |
|
Quest Components | MOSFET Driver, Dual, 10 Pin, Plastic, TSSOP | 2284 |
|
$0.5250 / $2.1000 | Buy Now |
|
Quest Components | MOSFET Driver, Dual, 10 Pin, Plastic, TSSOP | 1932 |
|
$0.6600 / $2.4000 | Buy Now |
|
Rochester Electronics | ADP3419 - Dual Bootstrapped High Voltage MOSFET Driver with Output Disable ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9503 |
|
$0.8896 / $1.0500 | Buy Now |
Part Details for ADP3419JRMZ-REEL
ADP3419JRMZ-REEL CAD Models
ADP3419JRMZ-REEL Part Data Attributes:
|
ADP3419JRMZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3419JRMZ-REEL
Analog Devices Inc
IC HALF BRDG BASED MOSFET DRIVER, PDSO10, LEAD FREE, MSOP-10, MOSFET Driver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 26 V | |
Supply Voltage1-Min | 4 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for ADP3419JRMZ-REEL
This table gives cross-reference parts and alternative options found for ADP3419JRMZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3419JRMZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3419JRM-REEL | HALF BRDG BASED MOSFET DRIVER, PDSO10, MSOP-10 | onsemi | ADP3419JRMZ-REEL vs ADP3419JRM-REEL |
ADP3419JRM-REEL | IC HALF BRDG BASED MOSFET DRIVER, PDSO10, MSOP-10, MOSFET Driver | Analog Devices Inc | ADP3419JRMZ-REEL vs ADP3419JRM-REEL |