Part Details for ADP3418JR by Analog Devices Inc
Overview of ADP3418JR by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ADP3418JR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADP3418JR-ND
|
DigiKey | DUAL BOOTSTRAPPED 12V MOSFET DRI Min Qty: 1226 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1226 In Stock |
|
$0.2500 | Buy Now |
|
Bristol Electronics | 2969 |
|
RFQ | ||
|
Quest Components | 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, 8 Pin Plastic SOP | 837 |
|
$0.2234 / $0.4788 | Buy Now |
|
Quest Components | 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, 8 Pin Plastic SOP | 2000 |
|
$0.2940 / $0.7350 | Buy Now |
|
Quest Components | 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, 8 Pin Plastic SOP | 375 |
|
$0.2394 / $0.7980 | Buy Now |
|
Quest Components | 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, 8 Pin Plastic SOP | 1227 |
|
$0.3192 / $0.7980 | Buy Now |
|
Rochester Electronics | ADP3418 - Dual BOOSTRAPPED 12V MOSFET Driver with Output Disable ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1226 |
|
$0.2128 / $0.2503 | Buy Now |
Part Details for ADP3418JR
ADP3418JR CAD Models
ADP3418JR Part Data Attributes
|
ADP3418JR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3418JR
Analog Devices Inc
IC HALF BRDG BASED MOSFET DRIVER, PDSO8, MS-012AA, SOIC-8, MOSFET Driver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 4.15 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 26 V | |
Supply Voltage1-Min | 4 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ADP3418JR
This table gives cross-reference parts and alternative options found for ADP3418JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3418JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3418JRZ-REEL | IC 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PDSO8, LEAD FREE, MS-012AA, SOIC-8, MOSFET Driver | Analog Devices Inc | ADP3418JR vs ADP3418JRZ-REEL |
ADP3418JR | 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PDSO8, SOIC-8 | onsemi | ADP3418JR vs ADP3418JR |
ADP3418JR-REEL | IC HALF BRDG BASED MOSFET DRIVER, PDSO8, MS-012AA, SOIC-8, MOSFET Driver | Analog Devices Inc | ADP3418JR vs ADP3418JR-REEL |
ADP3418JR-REEL | 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PDSO8, SOIC-8 | onsemi | ADP3418JR vs ADP3418JR-REEL |