Part Details for ADP3415LRMZ-REEL by Analog Devices Inc
Overview of ADP3415LRMZ-REEL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP3415LRMZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADP3415LRMZ-REEL-505-ND
|
DigiKey | ADP3415 - DUAL MOSFET DRIVER WIT Min Qty: 381 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1259 In Stock |
|
$0.7900 | Buy Now |
|
Quest Components | HALF BRDG BASED MOSFET DRIVER, PDSO10 | 2396 |
|
$0.5331 / $1.2693 | Buy Now |
|
Rochester Electronics | ADP3415 - Dual MOSFET Driver with BOOTSTRAPPING ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 96259 |
|
$0.6769 / $0.7963 | Buy Now |
Part Details for ADP3415LRMZ-REEL
ADP3415LRMZ-REEL CAD Models
ADP3415LRMZ-REEL Part Data Attributes
|
ADP3415LRMZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3415LRMZ-REEL
Analog Devices Inc
IC HALF BRDG BASED MOSFET DRIVER, PDSO10, LEAD FREE, MO-187BA, MSOP-10, MOSFET Driver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-187BA, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.07 µs | |
Width | 3 mm |
Alternate Parts for ADP3415LRMZ-REEL
This table gives cross-reference parts and alternative options found for ADP3415LRMZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3415LRMZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3415LRM-REEL | HALF BRDG BASED MOSFET DRIVER, PDSO10, MO-187BA, MSOP-10 | onsemi | ADP3415LRMZ-REEL vs ADP3415LRM-REEL |
ADP3415LRM-REEL | IC HALF BRDG BASED MOSFET DRIVER, PDSO10, MO-187BA, MSOP-10, MOSFET Driver | Analog Devices Inc | ADP3415LRMZ-REEL vs ADP3415LRM-REEL |
ADP3415LRMZ-REEL | Dual MOSFET Driver with Bootstrapping, 3000-REEL | onsemi | ADP3415LRMZ-REEL vs ADP3415LRMZ-REEL |
ADP3415LRM-REEL7 | IC HALF BRDG BASED MOSFET DRIVER, PDSO10, MO-187BA, MSOP-10, MOSFET Driver | Analog Devices Inc | ADP3415LRMZ-REEL vs ADP3415LRM-REEL7 |