-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2 A, 20 V, 1.4 MHz non-synchronous step-down switching regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8725
|
Newark | Dc/Dc Conv, Buck, 1.4Mhz, 125Deg C, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:20V, Max Output Current:1.2A, Ic Case/Package:Tsot, No. Of Pins:6Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices ADP2301AUJZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3194 |
|
$1.3700 / $1.8700 | Buy Now |
DISTI #
505-ADP2301AUJZ-R7CT-ND
|
DigiKey | IC REG BUCK ADJ 1.2A TSOT6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8649 In Stock |
|
$1.2719 / $3.9700 | Buy Now |
DISTI #
584-ADP2301AUJZ-R7
|
Mouser Electronics | Switching Voltage Regulators 20V, 1.2A, Non-Sync, Step Down DC-DC RoHS: Compliant | 13357 |
|
$1.2700 / $3.1100 | Buy Now |
DISTI #
V72:2272_06221776
|
Arrow Electronics | Conv DC-DC 3V to 20V Synchronous Step Down Single-Out 0.8V to 17V 1.2A 6-Pin TSOT T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2145 Container: Cut Strips | Americas - 3020 |
|
$1.3560 / $1.7360 | Buy Now |
|
Analog Devices Inc | 20V, 1.2A, Non-Sync, Step Down Min Qty: 3000 Package Multiple: 3000 | 3000 |
|
$1.2719 / $3.9700 | Buy Now |
DISTI #
60236876
|
Verical | Conv DC-DC 3V to 20V Synchronous Step Down Single-Out 0.8V to 17V 1.2A 6-Pin TSOT T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2145 | Americas - 3020 |
|
$1.3560 / $1.7360 | Buy Now |
|
Bristol Electronics | 1850 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 615 |
|
$1.0500 / $3.0000 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 2.5 A SWITCHING REGULATOR, 1750 KHZ SWITCHING FREQ-MAX, PDSO6 | 492 |
|
$1.2500 / $4.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP2301AUJZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP2301AUJZ-R7
Analog Devices Inc
1.2 A, 20 V, 1.4 MHz non-synchronous step-down switching regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-193AA, TSOT-6 | |
Pin Count | 6 | |
Manufacturer Package Code | UJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE 0.8 TO 17V, ALSO HAS CONTROL TECHNIQUE OF PFM | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Nom | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1750 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADP2301AUJZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP2301AUJZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL9109IRZ-T | Switching Regulator | Renesas Electronics Corporation | ADP2301AUJZ-R7 vs ISL9109IRZ-T |