-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.5 V, 6 A, High Efficiency, Step-Down DC-to-DC Regulators with Output Tracking
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y0052
|
Newark | Dc/Dc Conv, Buck, 1.4Mhz, Lfcsp-24, Topology:Buck (Step Down), Input Voltage Min:2.7V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Lfcsp, No. Of Pins:24Pins, Output Current:6A, Output Voltage Min:600Mv, rohs Compliant: Yes |Analog Devices ADP2166ACPZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
505-ADP2166ACPZ-R7CT-ND
|
DigiKey | IC REG BUCK ADJ 6A 24LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1043 In Stock |
|
$3.5042 / $6.1800 | Buy Now |
DISTI #
584-ADP2166ACPZ-R7
|
Mouser Electronics | Switching Voltage Regulators 5.5 V, 6 A, High Efficiency, Step-Down DC-to-DC Regulators with Output Tracking RoHS: Compliant | 4139 |
|
$3.3000 / $5.1400 | Buy Now |
DISTI #
V72:2272_06221683
|
Arrow Electronics | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.6V to 4.95V 6A 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2216 Container: Cut Strips | Americas - 703 |
|
$3.2960 / $4.1100 | Buy Now |
|
Analog Devices Inc | 6V/6A High Eff, Step-Down DC-t Min Qty: 1 Package Multiple: 1500 | 3209 |
|
$2.4400 / $6.1800 | Buy Now |
|
Rochester Electronics | ADP2166 - 5.5V, 6 A, High Efficiency, Step-Down DC-To-DC Regulator RoHS: Compliant Status: Active Min Qty: 1 | 70 |
|
$3.1900 / $3.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP2166ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP2166ACPZ-R7
Analog Devices Inc
5.5 V, 6 A, High Efficiency, Step-Down DC-to-DC Regulators with Output Tracking
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-15 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 0.6 V TO 4.95 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1400 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |