-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic Controlled, High-Side Power Switch with Reverse Current Blocking
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP195ACPZ-R7 by Analog Devices Inc is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3446
|
Newark | Power Load Switch, 3.6V, Lfcsp-Ep-6, Power Load Switch Type:High Side, No. Of Channels:1Channels, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2949 |
|
$1.0100 / $2.2100 | Buy Now |
DISTI #
505-ADP195ACPZ-R7CT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 6LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1562 In Stock |
|
$0.5500 / $2.1700 | Buy Now |
DISTI #
584-ADP195ACPZ-R7
|
Mouser Electronics | Power Switch ICs - Power Distribution 600mA High Side Pwr switch w/Rev protect RoHS: Compliant | 528 |
|
$0.5940 / $2.1800 | Buy Now |
|
Analog Devices Inc | 600mA High Side Pwr switch w/R Min Qty: 1 Package Multiple: 3000 | 6321 |
|
$0.5500 / $2.1700 | Buy Now |
DISTI #
26635171
|
Verical | Power Switch Hi Side 1-OUT 1.1A 100mOhm 6-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$0.5535 | Buy Now |
|
Rochester Electronics | 600mA High Side Pwr switch w/Rev protect RoHS: Compliant Status: Active Min Qty: 1 | 78 |
|
$0.4620 / $0.7452 | Buy Now |
DISTI #
ADP195ACPZ-R7
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.5700 | Buy Now |
DISTI #
ADP195ACPZ
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 1 | 0 |
|
$0.5700 / $0.6600 | Buy Now |
|
Vyrian | Interface ICs | 3588 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP195ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP195ACPZ-R7
Analog Devices Inc
Logic Controlled, High-Side Power Switch with Reverse Current Blocking
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 2 X 2 MM, 0.55 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, LFCSP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | CP-6-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
A good PCB layout for the ADP195ACPZ-R7 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the device close to the power source. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure stability, make sure to follow the recommended PCB layout, use a sufficient output capacitor (at least 10uF), and add a small ceramic capacitor (around 100nF) between the VIN and GND pins. Also, ensure that the input voltage is within the recommended range and the output current is within the specified limits.
The ADP195ACPZ-R7 can operate in an ambient temperature range of -40°C to +125°C. However, the device's performance and reliability may degrade if operated at the extreme ends of this range for extended periods.
While the ADP195ACPZ-R7 is a high-quality device, it is not specifically designed or qualified for high-reliability or aerospace applications. For such applications, it's recommended to use devices that are specifically designed and qualified for those markets, such as the ADP195AQCPZ-R7 or other radiation-hardened devices.
To troubleshoot issues with the ADP195ACPZ-R7, start by checking the input voltage, output voltage, and output current. Verify that the device is properly soldered and that the PCB layout is correct. Use an oscilloscope to check for oscillations or noise on the output. If the issue persists, consult the datasheet and application notes or contact Analog Devices' technical support.