-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic Controlled, High-Side Power Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3445
|
Newark | Power Load Switch, 3.6V, Wlcsp-4, Power Load Switch Type:High Side, Input Voltage:3.6V, Current Limit:500Ma, On State Resistance:0.055Ohm, Ic Case/Package:Wlcsp, No. Of Pins:4Pins, Thermal Protection:No, No. Of Outputs:1Outputs Rohs Compliant: Yes |Analog Devices ADP194ACBZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2074 |
|
$0.7700 | Buy Now |
DISTI #
ADP194ACBZ-R7CT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 4WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16376 In Stock |
|
$0.5171 / $1.3300 | Buy Now |
DISTI #
584-ADP194ACBZ-R7
|
Mouser Electronics | Power Switch ICs - Power Distribution 0.1_Ohm Power SW w\ Reverse Protect RoHS: Compliant | 3806 |
|
$0.5170 / $1.0300 | Buy Now |
DISTI #
A63:0959_01550311
|
Arrow Electronics | Power Switch Hi Side 1-OUT 0.5A 0.16Ohm 4-Pin WLCSP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2248 | Asia - 3000 |
|
$0.5005 / $0.5330 | Buy Now |
DISTI #
V72:2272_06222134
|
Arrow Electronics | Power Switch Hi Side 1-OUT 0.5A 0.16Ohm 4-Pin WLCSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2126 Container: Cut Strips | Americas - 581 |
|
$0.5369 / $0.7553 | Buy Now |
|
Analog Devices Inc | 0.1_Ohm Power SW w\\ Reverse Pr Min Qty: 1 Package Multiple: 3000 | 81276 |
|
$0.5373 / $1.3300 | Buy Now |
DISTI #
26647223
|
Verical | Power Switch Hi Side 1-OUT 0.5A 0.16Ohm 4-Pin WLCSP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 78000 |
|
$0.7623 | Buy Now |
DISTI #
79338243
|
Verical | Power Switch Hi Side 1-OUT 0.5A 0.16Ohm 4-Pin WLCSP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.5005 / $0.5330 | Buy Now |
DISTI #
60912472
|
Verical | Power Switch Hi Side 1-OUT 0.5A 0.16Ohm 4-Pin WLCSP T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2126 | Americas - 581 |
|
$0.5369 / $0.7064 | Buy Now |
|
Bristol Electronics | 2649 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP194ACBZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP194ACBZ-R7
Analog Devices Inc
Logic Controlled, High-Side Power Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | WLCSP-4 | |
Pin Count | 4 | |
Manufacturer Package Code | CB-4-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e1 | |
Length | 0.74 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.56 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.74 mm |
This table gives cross-reference parts and alternative options found for ADP194ACBZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP194ACBZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC94060YC6 | BUF OR INV BASED PRPHL DRVR, PDSO6 | Microchip Technology Inc | ADP194ACBZ-R7 vs MIC94060YC6 |
MIC94061YC6-TR | BUF OR INV BASED PRPHL DRVR, PDSO6 | Microchip Technology Inc | ADP194ACBZ-R7 vs MIC94061YC6-TR |
MAX17000AETG+T | Complete DDR2 and DDR3 Memory Power-Management Solution, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C | Analog Devices Inc | ADP194ACBZ-R7 vs MAX17000AETG+T |
MIC94063YML-TR | BUF OR INV BASED PRPHL DRVR | Microchip Technology Inc | ADP194ACBZ-R7 vs MIC94063YML-TR |
MIC94060YMLTR | IC,PERIPHERAL DRIVER,1 DRIVER,LLCC,4PIN,PLASTIC | Microchip Technology Inc | ADP194ACBZ-R7 vs MIC94060YMLTR |
MIC94065YC6 | BUF OR INV BASED PRPHL DRVR, PDSO6 | Microchip Technology Inc | ADP194ACBZ-R7 vs MIC94065YC6 |
MIC94060BC6TR | Buffer/Inverter Based Peripheral Driver, 1 Driver, PDSO6, SC-70, 6 PIN | Microchip Technology Inc | ADP194ACBZ-R7 vs MIC94060BC6TR |
TPS2513AQDBVRQ1 | Automotive USB Charge port dual DP/DM manager 6-SOT-23 -40 to 125 | Texas Instruments | ADP194ACBZ-R7 vs TPS2513AQDBVRQ1 |
MIC94067YML | 1-CHANNEL POWER SUPPLY SUPPORT CKT, DSO8 | Microchip Technology Inc | ADP194ACBZ-R7 vs MIC94067YML |
MAX17000AETG+TCAJ | Complete DDR2 and DDR3 Memory Power-Management Solution, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C | Analog Devices Inc | ADP194ACBZ-R7 vs MAX17000AETG+TCAJ |