Part Details for ADP191CB-EVALZ by Analog Devices Inc
Results Overview of ADP191CB-EVALZ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP191CB-EVALZ Information
ADP191CB-EVALZ by Analog Devices Inc is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADP191CB-EVALZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADP191CB-EVALZ-ND
|
DigiKey | EVAL BOARD FOR ADP191 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5 In Stock |
|
$64.2000 | Buy Now |
DISTI #
584-ADP191CB-EVALZ
|
Mouser Electronics | Power Management IC Development Tools 600mA Load Switch with Output Discharge RoHS: Compliant | 5 |
|
$64.2000 | Buy Now |
|
Analog Devices Inc | 600mA Load Switch with Output Package Multiple: 1 | 23 |
|
$64.2000 | Buy Now |
DISTI #
ADP191CB-EVALZ
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$61.6300 | Buy Now |