Part Details for ADP1711AUJZ-1.5-R7 by Analog Devices Inc
Overview of ADP1711AUJZ-1.5-R7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1711AUJZ-2.5-R7 | Analog Devices | 150mA Low Dropout linear regul | |
ADP1711AUJZ-1.8-R7 | Analog Devices | 150mA Low Dropout linear regul | |
ADP1711AUJZ-1.2-R7 | Analog Devices | 150mA Low Dropout linear regul |
Price & Stock for ADP1711AUJZ-1.5-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADP1711 - 150mA, Low DROPOUT, CMOS Linear Regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 17074 |
|
$0.5704 / $0.6711 | Buy Now |
Part Details for ADP1711AUJZ-1.5-R7
ADP1711AUJZ-1.5-R7 CAD Models
ADP1711AUJZ-1.5-R7 Part Data Attributes
|
ADP1711AUJZ-1.5-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1711AUJZ-1.5-R7
Analog Devices Inc
150 mA, Low Dropout, CMOS Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSOT | |
Package Description | VSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Manufacturer Package Code | UJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.18 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.00525% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.53 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for ADP1711AUJZ-1.5-R7
This table gives cross-reference parts and alternative options found for ADP1711AUJZ-1.5-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1711AUJZ-1.5-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM3014-15ST | Fixed Positive LDO Regulator, 1.5V, CMOS, PDSO5, MO-178, SOT-23, 5 PIN | California Micro Devices | ADP1711AUJZ-1.5-R7 vs CM3014-15ST |
NCP584HSN15T1G | Linear Voltage Regulator, LDO, Tri-Mode, Low Iq, 200 mA Vout: 1.5 V; Active High, LP and FT Mode, SOT-23 5 LEAD, 3000-REEL | onsemi | ADP1711AUJZ-1.5-R7 vs NCP584HSN15T1G |
NCP585DSN15T1G | Linear Voltage Regulator, Tri-Mode, CMOS LDO, 300 mA, with Enable Vout: 1.5 V; Active High w/Auto Discharge, LP and FT Mode, SOT-23 5 LEAD, 3000-REEL | onsemi | ADP1711AUJZ-1.5-R7 vs NCP585DSN15T1G |
NJM2872F15 | Fixed Positive LDO Regulator, 1.5V, 0.18V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | New Japan Radio Co Ltd | ADP1711AUJZ-1.5-R7 vs NJM2872F15 |
TPS73215DBVRQ1 | 1.5V FIXED POSITIVE LDO REGULATOR, 0.15V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | ADP1711AUJZ-1.5-R7 vs TPS73215DBVRQ1 |
LDS3985M15R | Very low drop and low noise BiCMOS 300 mA voltage regulator | STMicroelectronics | ADP1711AUJZ-1.5-R7 vs LDS3985M15R |