Part Details for NCP585DSN15T1G by onsemi
Overview of NCP585DSN15T1G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP585DSN15T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9274
|
Newark | Ncp585Dsn15T1G, Shift Registers |Onsemi NCP585DSN15T1G Min Qty: 1240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2660 / $0.3380 | Buy Now |
|
Rochester Electronics | NCP585 - Fixed Positive LDO Regulator, 1.5V, 0.48V Dropout, CMOS, PDSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 21538 |
|
$0.2514 / $0.2958 | Buy Now |
|
Chip1Cloud | IC REG LDO 1.5V 0.3A SOT23-5 | 78900 |
|
RFQ |
Part Details for NCP585DSN15T1G
NCP585DSN15T1G CAD Models
NCP585DSN15T1G Part Data Attributes
|
NCP585DSN15T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP585DSN15T1G
onsemi
Linear Voltage Regulator, Tri-Mode, CMOS LDO, 300 mA, with Enable Vout: 1.5 V; Active High w/Auto Discharge, LP and FT Mode, SOT-23 5 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 5 LEAD | |
Package Description | LEAD FREE, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 1212-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.48 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.4 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.012% | |
Load Regulation-Max | 0.07% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.35 A | |
Output Voltage1-Max | 1.545 V | |
Output Voltage1-Min | 1.455 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.65 mm |
Alternate Parts for NCP585DSN15T1G
This table gives cross-reference parts and alternative options found for NCP585DSN15T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP585DSN15T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP120-AUJZ15R7 | IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 0.12 V DROPOUT, PDSO5, ROHS COMPLIANT, MO-193AB, TSOT-5, Fixed Positive Single Output LDO Regulator | Analog Devices Inc | NCP585DSN15T1G vs ADP120-AUJZ15R7 |
NCP584HSN15T1G | Linear Voltage Regulator, LDO, Tri-Mode, Low Iq, 200 mA Vout: 1.5 V; Active High, LP and FT Mode, SOT-23 5 LEAD, 3000-REEL | onsemi | NCP585DSN15T1G vs NCP584HSN15T1G |
NJM2871AF15 | Fixed Positive LDO Regulator, 1.5V, 0.18V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | New Japan Radio Co Ltd | NCP585DSN15T1G vs NJM2871AF15 |
LDS3985M15R | Very low drop and low noise BiCMOS 300 mA voltage regulator | STMicroelectronics | NCP585DSN15T1G vs LDS3985M15R |
NJM2872AF15 | Fixed Positive LDO Regulator, 1.5V, 0.18V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | New Japan Radio Co Ltd | NCP585DSN15T1G vs NJM2872AF15 |
CM3014-15ST | Fixed Positive LDO Regulator, 1.5V, CMOS, PDSO5, MO-178, SOT-23, 5 PIN | California Micro Devices | NCP585DSN15T1G vs CM3014-15ST |
STC2G15R | 1.5V FIXED POSITIVE LDO REGULATOR, PDSO5, THIN, SOT-23, 5 PIN | STMicroelectronics | NCP585DSN15T1G vs STC2G15R |
ADP1711AUJZ-1.5-R7 | 150 mA, Low Dropout, CMOS Linear Regulator | Analog Devices Inc | NCP585DSN15T1G vs ADP1711AUJZ-1.5-R7 |