-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 A LED Flash Driver with I2C-Compatible Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP1649ACBZ-R7CT-ND
|
DigiKey | IC LED DRVR RGLTR I2C 1A 12WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$1.3875 / $4.2500 | Buy Now |
DISTI #
V72:2272_06221462
|
Arrow Electronics | LED Driver 5300uA Supply Current 12-Pin WLCSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1518 Container: Cut Strips | Americas - 2888 |
|
$0.2873 / $1.4277 | Buy Now |
|
Analog Devices Inc | 1.0A LED Flash Driver Min Qty: 3000 Package Multiple: 3000 | 9600 |
|
$1.3875 / $4.2500 | Buy Now |
DISTI #
26618295
|
Verical | LED Driver 5300uA Supply Current 12-Pin WLCSP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 9000 |
|
$1.5857 | Buy Now |
DISTI #
25737637
|
Verical | LED Driver 5300uA Supply Current 12-Pin WLCSP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1518 | Americas - 2888 |
|
$0.2873 / $0.3166 | Buy Now |
|
Rochester Electronics | 1.0 A LED FLASH Driver with I2C-Compatible Interface RoHS: Compliant Status: Active Min Qty: 1 | 28097 |
|
$1.3100 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP1649ACBZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1649ACBZ-R7
Analog Devices Inc
1.0 A LED Flash Driver with I2C-Compatible Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 12 | |
Manufacturer Package Code | CB-12-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PBGA-B12 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA12,3X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |