-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Noise, 150 mA CMOS Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8651
|
Newark | Ldo, Fixed, 1.8V, 0.15A, Wlcsp, 125Deg C Rohs Compliant: Yes |Analog Devices ADP150ACBZ-1.8-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5880 |
|
$0.6300 / $1.3800 | Buy Now |
DISTI #
505-ADP150ACBZ-1.8-R7CT-ND
|
DigiKey | IC REG LINEAR 1.8V 150MA 4WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34764 In Stock |
|
$0.5000 / $0.9400 | Buy Now |
DISTI #
584-ADP150ACBZ-1.8R7
|
Mouser Electronics | Linear Voltage Regulators Ultralow Noise, 150 mA CMOS Linear Regulator RoHS: Compliant | 6941 |
|
$0.5000 / $0.9400 | Buy Now |
DISTI #
V72:2272_06221356
|
Arrow Electronics | LDO Regulator Pos 1.8V 0.15A 4-Pin WLCSP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2247 Container: Cut Strips | Americas - 291 |
|
$0.5129 / $0.6980 | Buy Now |
|
Analog Devices Inc | 150mA LDO 1.8Vout Min Qty: 1 Package Multiple: 3000 | 6953 |
|
$0.5373 / $1.3300 | Buy Now |
DISTI #
66352555
|
Verical | LDO Regulator Pos 1.8V 0.15A 4-Pin WLCSP T/R Min Qty: 12 Package Multiple: 1 Date Code: 2247 | Americas - 291 |
|
$0.5129 / $0.6355 | Buy Now |
|
Bristol Electronics | 3570 |
|
RFQ | ||
|
Quest Components | 2856 |
|
$0.5951 / $1.9835 | Buy Now | |
|
Rochester Electronics | UltraLow Noise, 150mA CMOS Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 2567616 |
|
$0.4958 / $0.5833 | Buy Now |
|
Ameya Holding Limited | ADP150ACBZ-1.8-R7 , LDO 电压调节器, 150mA, 1.8 V输出 ±1%, 2.2 → 5.5 V输入, 4针 WLCSP封装 | 6953 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP150ACBZ-1.8-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP150ACBZ-1.8-R7
Analog Devices Inc
Ultralow Noise, 150 mA CMOS Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | 0.80 X 0.80 MM, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-4 | |
Pin Count | 4 | |
Manufacturer Package Code | CB-4-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.105 V | |
Dropout Voltage1-Nom | 0.105 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e1 | |
Length | 0.76 mm | |
Load Regulation-Max | 0.0162% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.827 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.66 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 0.76 mm |
This table gives cross-reference parts and alternative options found for ADP150ACBZ-1.8-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP150ACBZ-1.8-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP172ACBZ-1.8-R7 | 300 mA, Low Quiescent Current, fixed-output, CMOS Linear Regulator in a WLCSP footprint | Analog Devices Inc | ADP150ACBZ-1.8-R7 vs ADP172ACBZ-1.8-R7 |
LP3984ITPX-1.8 | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.12 V DROPOUT, PBGA4, 0.500 MM HEIGHT, MICRO, BUMP, SMD-4, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | ADP150ACBZ-1.8-R7 vs LP3984ITPX-1.8 |
ADP160ACBZ-1.5-R7 | Ultra Low Quiescent Current 150 mA, CMOS Linear Regulator | Analog Devices Inc | ADP150ACBZ-1.8-R7 vs ADP160ACBZ-1.5-R7 |
ADP121-ACBZ18R7 | 150 mA, Low Quiescent Current, CMOS Linear Regulator in 5-Lead TSOT or 4-Ball WLCSP | Analog Devices Inc | ADP150ACBZ-1.8-R7 vs ADP121-ACBZ18R7 |
ISL9021AIIBZ-T | 250mA Single LDO with Low IQ, Low Noise and High PSRR LDO; uTDFN6, WLCSP4; Temp Range: -40° to 85°C | Intersil Corporation | ADP150ACBZ-1.8-R7 vs ISL9021AIIBZ-T |
FAN2564UC15X | Fixed Positive LDO Regulator, 1.5V, CMOS, PBGA4, 0.50 MM PITCH, GREEN, WLCSP-4 | Fairchild Semiconductor Corporation | ADP150ACBZ-1.8-R7 vs FAN2564UC15X |
LD39115J18R | 150 mA low quiescent current low noise voltage regulator | STMicroelectronics | ADP150ACBZ-1.8-R7 vs LD39115J18R |
LD39015J15R | 150 mA low quiescent current low noise voltage regulator | STMicroelectronics | ADP150ACBZ-1.8-R7 vs LD39015J15R |
FAN2564UC18X | Fixed Positive LDO Regulator, 1.8V, 0.16V Dropout, CMOS, PBGA4, 0.50 MM PITCH, GREEN, WLCSP-4 | Fairchild Semiconductor Corporation | ADP150ACBZ-1.8-R7 vs FAN2564UC18X |
ISL9021AIICZ-T | 250mA Single LDO with Low IQ, Low Noise and High PSRR LDO, WLCSP-BP, /Reel | Renesas Electronics Corporation | ADP150ACBZ-1.8-R7 vs ISL9021AIICZ-T |