-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150 mA low quiescent current low noise voltage regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH9740
|
Newark | Ldo, Fixed, 1.8V, 0.15A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:1.5V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount Rohs Compliant: Yes |Stmicroelectronics LD39115J18R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 70 |
|
$0.1430 | Buy Now |
DISTI #
497-17878-1-ND
|
DigiKey | IC REG LIN 1.8V 150MA 4FLIPCHIP Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2776 In Stock |
|
$0.4338 / $0.9200 | Buy Now |
DISTI #
V36:1790_06552946
|
Arrow Electronics | LDO Regulator Pos 1.8V 0.15A 4-Pin Flip-Chip T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 99 Weeks Date Code: 2347 | Americas - 10000 |
|
$0.1073 / $0.1128 | Buy Now |
DISTI #
V79:2366_26447053
|
Arrow Electronics | LDO Regulator Pos 1.8V 0.15A 4-Pin Flip-Chip T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2230 | Americas - 4850 |
|
$0.2933 / $0.3301 | Buy Now |
DISTI #
V72:2272_06552946
|
Arrow Electronics | LDO Regulator Pos 1.8V 0.15A 4-Pin Flip-Chip T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2238 Container: Cut Strips | Americas - 3262 |
|
$0.3334 / $0.5196 | Buy Now |
|
STMicroelectronics | 150 mA low quiescent current low noise voltage regulator RoHS: Compliant Min Qty: 1 | 365 |
|
$0.2800 / $0.6200 | Buy Now |
|
Future Electronics | LD39115J Series 150 mA 1.8 V Low Noise LDO Voltage Regulator - FLIP CHIP-4 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4250 / $0.4550 | Buy Now |
|
Future Electronics | LD39115J Series 150 mA 1.8 V Low Noise LDO Voltage Regulator - FLIP CHIP-4 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4250 / $0.4550 | Buy Now |
DISTI #
78406958
|
Verical | LDO Regulator Pos 1.8V 0.15A 4-Pin Flip-Chip T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Date Code: 2347 | Americas - 10000 |
|
$0.1073 / $0.1128 | Buy Now |
DISTI #
70347970
|
Verical | LDO Regulator Pos 1.8V 0.15A 4-Pin Flip-Chip T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2230 | Americas - 4850 |
|
$0.2933 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD39115J18R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD39115J18R
STMicroelectronics
150 mA low quiescent current low noise voltage regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | FC-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.11 V | |
Dropout Voltage1-Nom | 0.08 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | S-PBGA-B4 | |
Length | 0.788 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.746 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 0.788 mm |
This table gives cross-reference parts and alternative options found for LD39115J18R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD39115J18R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD39015J18R | 150 mA low quiescent current low noise voltage regulator | STMicroelectronics | LD39115J18R vs LD39015J18R |
ISL9021AIICZ-T | 250mA Single LDO with Low IQ, Low Noise and High PSRR LDO, WLCSP-BP, /Reel | Renesas Electronics Corporation | LD39115J18R vs ISL9021AIICZ-T |
ISL9021AIICZ-T | 250mA Single LDO with Low IQ, Low Noise and High PSRR LDO; uTDFN6, WLCSP4; Temp Range: -40° to 85°C | Intersil Corporation | LD39115J18R vs ISL9021AIICZ-T |
ADP121-ACBZ15R7 | 150 mA, Low Quiescent Current, CMOS Linear Regulator in 5-Lead TSOT or 4-Ball WLCSP | Analog Devices Inc | LD39115J18R vs ADP121-ACBZ15R7 |
FAN2564UC18X | Fixed Positive LDO Regulator, 1.8V, 0.16V Dropout, CMOS, PBGA4, 0.50 MM PITCH, GREEN, WLCSP-4 | Fairchild Semiconductor Corporation | LD39115J18R vs FAN2564UC18X |
FAN2564UC18X | 300mA Low-VIN LDO for Digital Applications, WL-CSP 4L, 3000-TAPE REEL | onsemi | LD39115J18R vs FAN2564UC18X |
ADP172ACBZ-1.5-R7 | 300 mA, Low Quiescent Current, fixed-output, CMOS Linear Regulator in a WLCSP footprint | Analog Devices Inc | LD39115J18R vs ADP172ACBZ-1.5-R7 |
AP7313-15SAG-7 | Fixed Positive LDO Regulator, 1.5V, PDSO3, GREEN, SOT-23, 3 PIN | Diodes Incorporated | LD39115J18R vs AP7313-15SAG-7 |
ADP172ACBZ-1.8-R7 | 300 mA, Low Quiescent Current, fixed-output, CMOS Linear Regulator in a WLCSP footprint | Analog Devices Inc | LD39115J18R vs ADP172ACBZ-1.8-R7 |
TPS72715YFFT | 250-mA, ultra-low-IQ, low-dropout voltage regulator with enable 4-DSBGA -40 to 125 | Texas Instruments | LD39115J18R vs TPS72715YFFT |