Part Details for ADN4693EBRZ-RL7 by Analog Devices Inc
Results Overview of ADN4693EBRZ-RL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADN4693EBRZ-RL7 Information
ADN4693EBRZ-RL7 by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADN4693EBRZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADN4693EBRZ-RL7-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 14SOIC Min Qty: 118 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
221 In Stock |
|
$2.5600 | Buy Now |
DISTI #
ADN4693EBRZ-RL7TR-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 14SOIC Min Qty: 118 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2125 | Buy Now |
DISTI #
584-ADN4693EBRZ-R7
|
Mouser Electronics | LVDS Interface IC MLVDS Xcvr,FD,200M Type 1 Rx,EnhancedESD RoHS: Compliant | 0 |
|
$2.2100 | Order Now |
|
Analog Devices Inc | MLVDS Xcvr,FD,200M Type 1 Rx,E Min Qty: 1000 Package Multiple: 1000 | 4000 |
|
$2.2224 / $2.3977 | Buy Now |
DISTI #
26618185
|
Verical | LVDS Transceiver 200Mbps 0.65V 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 4000 |
|
$2.5286 | Buy Now |
|
Rochester Electronics | 3.3V, 200 MBPS, Half-and-Full-Duplex, High Speed M-LVDS Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 221 |
|
$2.0900 / $2.4600 | Buy Now |
Part Details for ADN4693EBRZ-RL7
ADN4693EBRZ-RL7 CAD Models
ADN4693EBRZ-RL7 Part Data Attributes
|
ADN4693EBRZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADN4693EBRZ-RL7
Analog Devices Inc
3.3 V, 200 Mbps, Full-Duplex, High Speed M-LVDS Transceiver with Type 1 Receiver
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-899; TIA-899; EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.48 V | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | DMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2.4 ns | |
Width | 3.9 mm |
Alternate Parts for ADN4693EBRZ-RL7
This table gives cross-reference parts and alternative options found for ADN4693EBRZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADN4693EBRZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN65MLVD203D | Texas Instruments | $2.0444 | Full-duplex M-LVDS transceiver 14-SOIC -40 to 85 | ADN4693EBRZ-RL7 vs SN65MLVD203D |
SN65MLVD203DRG4 | Texas Instruments | Check for Price | LINE TRANSCEIVER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | ADN4693EBRZ-RL7 vs SN65MLVD203DRG4 |
SN65MLVD203DR | Texas Instruments | $1.6059 | Full-duplex M-LVDS transceiver 14-SOIC -40 to 85 | ADN4693EBRZ-RL7 vs SN65MLVD203DR |
SN65MLVD204ADRG4 | Texas Instruments | Check for Price | Half-duplex M-LVDS transceiver 8-SOIC -40 to 85 | ADN4693EBRZ-RL7 vs SN65MLVD204ADRG4 |
SN65MLVD204DRG4 | Texas Instruments | Check for Price | Half-Duplex M-LVDS Transceiver 8-SOIC -40 to 85 | ADN4693EBRZ-RL7 vs SN65MLVD204DRG4 |
SN65MLVD206DRG4 | Texas Instruments | Check for Price | LINE TRANSCEIVER, PDSO8 | ADN4693EBRZ-RL7 vs SN65MLVD206DRG4 |
MAX9164ESD-T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 | ADN4693EBRZ-RL7 vs MAX9164ESD-T |
SM65MLVD207D | Texas Instruments | Check for Price | LINE TRANSCEIVER, PDSO14, PLASTIC, MS-012AB, SOIC-14 | ADN4693EBRZ-RL7 vs SM65MLVD207D |
SN65MLVD206D | Texas Instruments | $3.2612 | Half-duplex M-LVDS transceiver 8-SOIC -40 to 85 | ADN4693EBRZ-RL7 vs SN65MLVD206D |
SN65MLVD203BRUMT | Texas Instruments | Check for Price | Multipoint-LVDS line driver and receiver (transceiver) with IEC ESD protection 16-WQFN -40 to 125 | ADN4693EBRZ-RL7 vs SN65MLVD203BRUMT |