-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 V, LVDS, Quad CMOS Differential Line Receiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN4666ARZ | Analog Devices | Quad Channel 400Mbps LVDS Rece | |
ADN4666ARZ-REEL7 | Analog Devices | Quad Channel 400Mbps LVDS Rece |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8610
|
Newark | Receiver, 400Mbps, 3.3V, Nsoic, Lvds Ic Type:Lvds Differential Line Receiver, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Nsoic, Input Level:Lvds Rohs Compliant: Yes |Analog Devices ADN4666ARZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 255 |
|
$1.9800 / $3.7800 | Buy Now |
DISTI #
ADN4666ARZ-ND
|
DigiKey | IC TRANSCEIVER 0/4 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
278 In Stock |
|
$1.6750 / $4.8900 | Buy Now |
DISTI #
584-ADN4666ARZ
|
Mouser Electronics | LVDS Interface IC Quad Channel 400Mbps LVDS Receiver RoHS: Compliant | 214 |
|
$1.6700 / $3.7800 | Buy Now |
DISTI #
V99:2348_06221198
|
Arrow Electronics | LVDS Receiver 400Mbps 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1550 | Americas - 3 |
|
$0.3279 / $1.7235 | Buy Now |
DISTI #
V36:1790_06221198
|
Arrow Electronics | LVDS Receiver 400Mbps 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 336 Package Multiple: 48 Lead time: 10 Weeks Date Code: 2135 | Americas - 3 |
|
$1.5650 | Buy Now |
|
Analog Devices Inc | Quad Channel 400Mbps LVDS Rece Package Multiple: 48 | 13400 |
|
$1.6750 / $4.8900 | Buy Now |
DISTI #
26618174
|
Verical | LVDS Receiver 400Mbps 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 336 Package Multiple: 336 | Americas - 13104 |
|
$1.5650 | Buy Now |
DISTI #
85557419
|
Verical | LVDS Receiver 400Mbps 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 237 Package Multiple: 237 Date Code: 2419 | Americas - 237 |
|
$3.6203 | Buy Now |
|
Rochester Electronics | 3V, LVDS, Quad CMOS Differential Line Receiver RoHS: Compliant Status: Active Min Qty: 1 | 289 |
|
$1.6600 / $1.9500 | Buy Now |
|
Perfect Parts Corporation | 1023 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADN4666ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADN4666ARZ
Analog Devices Inc
3 V, LVDS, Quad CMOS Differential Line Receiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS012-AC, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.4 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.002 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3.3 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |