-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 3 V, CMOS, LVDS High Speed Differential Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADN4663BRZ-REEL7 by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9353
|
Newark | Driver, 600Mbps, 3.3V, Nsoic, Lvds Ic Type:Lvds Differential Line Driver, Operating Temperature Mi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 864 |
|
$1.5400 / $3.1000 | Buy Now |
DISTI #
ADN4663BRZ-REEL7CT-ND
|
DigiKey | IC TRANSCEIVER 2/0 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3778 In Stock |
|
$1.3625 / $4.1300 | Buy Now |
DISTI #
584-ADN4663BRZ-R7
|
Mouser Electronics | LVDS Interface IC Dual Channel 400Mbps LVDS Transmitter RoHS: Compliant | 665 |
|
$1.4000 / $2.8400 | Buy Now |
DISTI #
V72:2272_06221189
|
Arrow Electronics | LVDS Driver 600Mbps 0.45V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2411 Container: Cut Strips | Americas - 987 |
|
$1.3980 / $2.6810 | Buy Now |
|
Analog Devices Inc | Dual Channel 400Mbps LVDS Tran Min Qty: 1 Package Multiple: 1000 | 4756 |
|
$1.3625 / $4.1300 | Buy Now |
DISTI #
57208005
|
Verical | LVDS Driver 600Mbps 0.45V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 4000 |
|
$1.3711 | Buy Now |
DISTI #
87056404
|
Verical | LVDS Driver 600Mbps 0.45V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2411 | Americas - 987 |
|
$1.3980 / $2.6810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADN4663BRZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADN4663BRZ-REEL7
Analog Devices Inc
Dual, 3 V, CMOS, LVDS High Speed Differential Driver
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012-AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.4 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00001 A | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1.5 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1.5 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADN4663BRZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADN4663BRZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADN4663BRZ | Analog Devices Inc | $1.7603 | Dual, 3 V, CMOS, LVDS High Speed Differential Driver | ADN4663BRZ-REEL7 vs ADN4663BRZ |
A good PCB layout for the ADN4663BRZ-REEL7 involves keeping the signal traces short and away from noise sources, using a solid ground plane, and minimizing the distance between the device and the load. A 4-layer PCB with a dedicated ground plane is recommended.
To ensure reliability in high-temperature applications, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive PCB material, and keeping the device within its recommended operating temperature range.
The ADN4663BRZ-REEL7 has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that the device is handled in a static-safe environment.
Yes, the ADN4663BRZ-REEL7 can be used in switching regulator applications, but it's essential to ensure that the device is properly bypassed and that the switching frequency is within the recommended range to minimize electromagnetic interference (EMI).
To troubleshoot issues with the ADN4663BRZ-REEL7, start by verifying the power supply voltage, checking for proper PCB layout and routing, and ensuring that the device is operated within its recommended specifications. Use oscilloscopes and logic analyzers to debug the signal integrity and timing.