Part Details for ADN4650BRSZ by Analog Devices Inc
Overview of ADN4650BRSZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADN4650BRSZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9346
|
Newark | Digital Isolator, 2Ch, -40 To 125Deg C, No. Of Channels:2Channels, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Ssop, No. Of Pins:20Pins, Data Rate:600Mbps, Input Level:Lvds, Output Level:Lvds, Product Range:- Rohs Compliant: Yes |Analog Devices ADN4650BRSZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 120 |
|
$9.9100 / $14.3300 | Buy Now |
DISTI #
505-ADN4650BRSZ-ND
|
DigiKey | DGT ISO 3750VRMS 2CH LVDS 20SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1619 In Stock |
|
$8.7449 / $13.8100 | Buy Now |
DISTI #
584-ADN4650BRSZ
|
Mouser Electronics | Digital Isolators 3.75kVrms LVDS Iso 600Mbps Dual Tx or Rx RoHS: Compliant | 2977 |
|
$9.2800 / $13.3900 | Buy Now |
|
Analog Devices Inc | 3.75kVrms LVDS Iso 600Mbps Dua Min Qty: 1 Package Multiple: 66 | 390 |
|
$5.8300 / $13.8100 | Buy Now |
|
Rochester Electronics | ADN4650 - 5kVrms LVDS Iso 600Mbps Dual TxorRx Ch RoHS: Compliant Status: Active Min Qty: 1 | 14 |
|
$8.0700 / $9.4900 | Buy Now |
|
Ameya Holding Limited | 390 |
|
RFQ |