-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.7 kV rms/1.5 kV rms, Quad-Channel LVDS 2.5 Gigabit Isolators (2 Reverse Channels), SM OUTLINE,300ML,25MLPITCH, 28 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN4622BRNZ-RL | Analog Devices | Quad Chan 2.5Gbps 2+2 LVDS Iso | |
ADN4622BRNZ | Analog Devices | Quad Chan 2.5Gbps 2+2 LVDS Iso |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK8962
|
Newark | Digital Iso, 4Ch, 125Deg C, Wsoic-Fp-28, No. Of Channels:4Channels, Supply Voltage Min:1.7V, Supply Voltage Max:1.9V, Ic Case/Package:Wsoic-Fp, No. Of Pins:28Pins, Data Rate:2.5Gbps, Input Level:-, Output Level:Lvds Rohs Compliant: Yes |Analog Devices ADN4622BRNZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$35.7400 / $38.3100 | Buy Now |
DISTI #
505-ADN4622BRNZ-ND
|
DigiKey | QUAD CHAN 2.5GBPS 2+2 LVDS ISOLA Min Qty: 1 Lead time: 10 Weeks Container: Tube |
36 In Stock |
|
$26.4875 / $41.8100 | Buy Now |
DISTI #
584-ADN4622BRNZ
|
Mouser Electronics | Digital Isolators Quad Chan 2.5Gbps 2+2 LVDS Isolator RoHS: Compliant | 92 |
|
$41.8100 | Buy Now |
|
Analog Devices Inc | Quad Chan 2.5Gbps 2+2 LVDS Iso Package Multiple: 46 | 4884 |
|
$21.1900 / $41.8100 | Buy Now |
DISTI #
77890595
|
Verical | Digital Isolator CMOS 4-CH 2.5Gbps 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 46 Package Multiple: 46 | Americas - 4876 |
|
$30.2714 | Buy Now |
DISTI #
ADN4622BRNZ
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 46 | 0 |
|
$27.7100 / $29.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADN4622BRNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADN4622BRNZ
Analog Devices Inc
5.7 kV rms/1.5 kV rms, Quad-Channel LVDS 2.5 Gigabit Isolators (2 Reverse Channels), SM OUTLINE,300ML,25MLPITCH, 28 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SM OUTLINE,300ML,25MLPITCH | |
Pin Count | 28 | |
Manufacturer Package Code | SM OUTLINE,300ML,25MLPITCH | |
Reach Compliance Code | compliant | |
Date Of Intro | 2022-11-08 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |