Part Details for ADN4622BCPZ-RL by Analog Devices Inc
Overview of ADN4622BCPZ-RL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN4622BCPZ | Analog Devices | QUAD 2.5bps 2+2 LVDS Isolator | |
ADN4622BCPZ-RL | Analog Devices | Quad 2.5Gbps 2+2 LVDS Isolator |
Price & Stock for ADN4622BCPZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK3645
|
Newark | Digital Isolator, 4Ch, Lfcsp-Ep-32, No. Of Channels:4Channels, Supply Voltage Min:1.7V, Supply Voltage Max:1.9V, Ic Case/Package:Lfcsp-Ep, No. Of Pins:32Pins, Data Rate:2.5Gbps, Input Level:Lvds, Output Level:Lvds, Product Range:- Rohs Compliant: Yes |Analog Devices ADN4622BCPZ-RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2340 |
|
$18.7200 / $28.2400 | Buy Now |
DISTI #
505-ADN4622BCPZ-RLTR-ND
|
DigiKey | QUAD 2.5GBPS 2+2 LVDS ISOLATOR Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$19.8625 | Buy Now |
DISTI #
584-ADN4622BCPZ-RL
|
Mouser Electronics | Digital Isolators Quad 2.5Gbps 2+2 LVDS Isolator RoHS: Compliant | 0 |
|
$19.0700 | Order Now |
|
Analog Devices Inc | Quad 2.5Gbps 2+2 LVDS Isolator Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$15.8900 / $19.8625 | Buy Now |