Part Details for ADN2847ACP-32-RL7 by Analog Devices Inc
Results Overview of ADN2847ACP-32-RL7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADN2847ACP-32-RL7 Information
ADN2847ACP-32-RL7 by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for ADN2847ACP-32-RL7
ADN2847ACP-32-RL7 CAD Models
ADN2847ACP-32-RL7 Part Data Attributes
|
ADN2847ACP-32-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADN2847ACP-32-RL7
Analog Devices Inc
IC SPECIALTY INTERFACE CIRCUIT, QCC32, 5 X 5 MM, MO-220-VHHD-2, LFCSP-32, Interface IC:Other
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for ADN2847ACP-32-RL7
This table gives cross-reference parts and alternative options found for ADN2847ACP-32-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADN2847ACP-32-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADN2847ACPZ-32-RL7 | Analog Devices Inc | Check for Price | 3.3 V Dual-Loop 50 Mbps to 3.3 Gbps Laser Diode Driver | ADN2847ACP-32-RL7 vs ADN2847ACPZ-32-RL7 |
ADN2847ACP-32 | Analog Devices Inc | Check for Price | IC SPECIALTY INTERFACE CIRCUIT, QCC32, 5 X 5 MM, MO-220-VHHD-2, LFCSP-32, Interface IC:Other | ADN2847ACP-32-RL7 vs ADN2847ACP-32 |