Part Details for ADN2843XXX(1) by Analog Devices Inc
Overview of ADN2843XXX(1) by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADN2843XXX(1)
ADN2843XXX(1) CAD Models
ADN2843XXX(1) Part Data Attributes:
|
ADN2843XXX(1)
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADN2843XXX(1)
Analog Devices Inc
IC SPECIALTY INTERFACE CIRCUIT, Interface IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD |