-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Loop, 50 Mbps to 2.7 Gbps Laser Diode Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADN2841ACPZ-32 by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADN2841ACPZ-32-ND
|
DigiKey | IC LASER DRVR 2.7GB 5.5V 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
10283 In Stock |
|
$24.4300 | Buy Now |
DISTI #
ADN2841ACPZ-32-ND
|
DigiKey | IC LASER DRVR 2.7GB 5.5V 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
19 In Stock |
|
$36.9200 / $45.1100 | Buy Now |
|
Rochester Electronics | Dual-Loop, 50 Mbps to 2.7 Gbps Laser Diode Driver RoHS: Compliant Status: Active Min Qty: 1 | 10283 |
|
$19.9700 / $23.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADN2841ACPZ-32
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADN2841ACPZ-32
Analog Devices Inc
Dual-Loop, 50 Mbps to 2.7 Gbps Laser Diode Driver
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for ADN2841ACPZ-32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADN2841ACPZ-32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADN2841ACPZ-32-RL | Analog Devices Inc | Check for Price | Dual-Loop, 50 Mbps to 2.7 Gbps Laser Diode Driver | ADN2841ACPZ-32 vs ADN2841ACPZ-32-RL |
ADN2841ACP-32-RL | Analog Devices Inc | Check for Price | IC SPECIALTY INTERFACE CIRCUIT, QCC32, MO-220-VHHD-2, LFCSP-32, Interface IC:Other | ADN2841ACPZ-32 vs ADN2841ACP-32-RL |
ADN2841ACP-32 | Analog Devices Inc | Check for Price | IC SPECIALTY INTERFACE CIRCUIT, QCC32, MO-220-VHHD-2, LFCSP-32, Interface IC:Other | ADN2841ACPZ-32 vs ADN2841ACP-32 |
ADN2841ACPZ-32-RL7 | Analog Devices Inc | Check for Price | Dual-Loop, 50 Mbps to 2.7 Gbps Laser Diode Driver | ADN2841ACPZ-32 vs ADN2841ACPZ-32-RL7 |
A good PCB layout for the ADN2841ACPZ-32 involves keeping the signal paths short, using a solid ground plane, and separating the analog and digital sections of the board. Additionally, it's recommended to use a low-ESR capacitor for the VCC pin and to decouple the VCC pin with a 0.1uF capacitor.
The ADN2841ACPZ-32 requires a single 3.3V power supply. It's recommended to power the device with a low-noise, low-ripple power supply. The power sequencing requirement is to power up the VCC pin before the EN pin. The EN pin should be pulled high after the VCC pin has reached its nominal voltage.
The maximum cable length supported by the ADN2841ACPZ-32 depends on the specific application and the type of cable used. However, as a general guideline, the device can support cable lengths up to 100 meters at a data rate of 1.25 Gbps. For longer cable lengths, it's recommended to use repeaters or active cables.
To troubleshoot issues with the ADN2841ACPZ-32, it's recommended to use a logic analyzer or an oscilloscope to monitor the signal quality and data transmission. Check for signal integrity issues such as jitter, skew, and amplitude. Also, verify that the device is properly powered and that the EN pin is properly configured. Consult the datasheet and application notes for more troubleshooting tips.
The ADN2841ACPZ-32 has a maximum junction temperature of 125°C. To ensure reliable operation, it's recommended to keep the device junction temperature below 100°C. This can be achieved by using a heat sink, improving air flow, and reducing power consumption. Consult the datasheet for more thermal management guidelines.