Part Details for ADN2841ACP-32-RL7 by Analog Devices Inc
Overview of ADN2841ACP-32-RL7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADN2841ACP-32-RL7
ADN2841ACP-32-RL7 CAD Models
ADN2841ACP-32-RL7 Part Data Attributes:
|
ADN2841ACP-32-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADN2841ACP-32-RL7
Analog Devices Inc
IC SPECIALTY INTERFACE CIRCUIT, QCC32, MO-220-VHHD-2, LFCSP-32, Interface IC:Other
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for ADN2841ACP-32-RL7
This table gives cross-reference parts and alternative options found for ADN2841ACP-32-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADN2841ACP-32-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADN2841ACP-32-RL | IC SPECIALTY INTERFACE CIRCUIT, QCC32, MO-220-VHHD-2, LFCSP-32, Interface IC:Other | Analog Devices Inc | ADN2841ACP-32-RL7 vs ADN2841ACP-32-RL |
ADN2841ACPZ-32 | Dual-Loop, 50 Mbps to 2.7 Gbps Laser Diode Driver | Analog Devices Inc | ADN2841ACP-32-RL7 vs ADN2841ACPZ-32 |
ADN2841ACPZ-32-RL7 | Dual-Loop, 50 Mbps to 2.7 Gbps Laser Diode Driver | Analog Devices Inc | ADN2841ACP-32-RL7 vs ADN2841ACPZ-32-RL7 |