-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost Microprocessor Supervisory Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9324
|
Newark | Mp Supervisor, Nsoic-8, 85Deg C, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Output Type:Manual, Active-Low, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Delay Time:200Ms, Product Range:- Rohs Compliant: Yes |Analog Devices ADM705ARZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1211 |
|
$2.0000 / $2.3700 | Buy Now |
DISTI #
ADM705ARZ-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
391 In Stock |
|
$1.6936 / $3.5100 | Buy Now |
DISTI #
584-ADM705ARZ
|
Mouser Electronics | Supervisory Circuits RESET GENERATOR I.C. RoHS: Compliant | 1876 |
|
$2.4300 / $3.5100 | Buy Now |
DISTI #
V36:1790_06220733
|
Arrow Electronics | Processor Supervisor 4.65V 1 Active Low/Push-Pull 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 294 Package Multiple: 98 Lead time: 10 Weeks Date Code: 2215 | Americas - 20 |
|
$1.6890 / $2.4100 | Buy Now |
|
Analog Devices Inc | RESET GENERATOR I.C. Min Qty: 1 Package Multiple: 98 | 471 |
|
$1.2500 / $3.5100 | Buy Now |
DISTI #
66199714
|
Verical | Processor Supervisor 4.65V 1 Active Low/Push-Pull 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2215 | Americas - 20 |
|
$1.6890 / $2.4100 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 213 |
|
$1.1250 / $3.0000 | Buy Now |
|
Bristol Electronics | 237 |
|
RFQ | ||
|
Bristol Electronics | 197 |
|
RFQ | ||
|
Bristol Electronics | 326 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM705ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM705ARZ
Analog Devices Inc
Low Cost Microprocessor Supervisory Circuit
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.25 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.65V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADM705ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM705ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX705CSA | Power Supply Management Circuit, Adjustable, 2 Channel, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | ADM705ARZ vs MAX705CSA |
ADM705AR-REEL7 | Low Cost Microprocessor Supervisory Circuit | Analog Devices Inc | ADM705ARZ vs ADM705AR-REEL7 |
MAX705ESA+ | Low-Cost, µP Supervisory Circuits, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | ADM705ARZ vs MAX705ESA+ |
MAX705ESA+T | Power Supply Management Circuit, Adjustable, 2 Channel, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | ADM705ARZ vs MAX705ESA+T |
MAX705ESA+ | Power Supply Management Circuit, Adjustable, 2 Channel, CMOS, PDSO8, LEAD FREE, SOP-8 | Maxim Integrated Products | ADM705ARZ vs MAX705ESA+ |
MAX705CSA-G05 | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, SOP-8 | Maxim Integrated Products | ADM705ARZ vs MAX705CSA-G05 |
ADM705AR-REEL | Low Cost Microprocessor Supervisory Circuit | Analog Devices Inc | ADM705ARZ vs ADM705AR-REEL |
MAX705CSA-TG077 | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, SOP-8 | Maxim Integrated Products | ADM705ARZ vs MAX705CSA-TG077 |
MAX705CSA+ | Power Supply Management Circuit, Adjustable, 2 Channel, CMOS, PDSO8, LEAD FREE, SOP-8 | Maxim Integrated Products | ADM705ARZ vs MAX705CSA+ |
MAX705CSA+ | Low-Cost, µP Supervisory Circuits, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | ADM705ARZ vs MAX705CSA+ |