Part Details for MAX705ESA+T by Maxim Integrated Products
Overview of MAX705ESA+T by Maxim Integrated Products
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX705ESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5793
|
Newark | Mp Supervisory Circuit, -40 To 85Deg C, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1.2V, Supply Voltage Max:5.5V, Output Type:Manual, Active-Low, Push-Pull, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Delay Time:200Ms Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX705ESA+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2851 |
|
$7.0200 / $11.4500 | Buy Now |
DISTI #
MAX705ESA+TCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2751 In Stock |
|
$6.1375 / $7.7400 | Buy Now |
|
Bristol Electronics | 159 |
|
RFQ | ||
|
Bristol Electronics | 2379 |
|
RFQ | ||
|
Quest Components | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8 | 127 |
|
$8.7869 / $11.2975 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 890 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 2000 |
|
RFQ | |
|
Chip1Cloud | IC SUPERVISOR MPU 8-SOIC | 64209 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC SUPERVISOR 1 CHANNEL 8SOIC | 1762 |
|
$0.4498 / $0.9130 | Buy Now |
|
LCSC | 140ms Active Low 1 SOIC-8 Monitors Reset Circuits ROHS | 1782 |
|
$0.3911 / $0.7939 | Buy Now |
Part Details for MAX705ESA+T
MAX705ESA+T CAD Models
MAX705ESA+T Part Data Attributes:
|
MAX705ESA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX705ESA+T
Maxim Integrated Products
Power Supply Management Circuit, Adjustable, 2 Channel, CMOS, PDSO8, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX705ESA+T
This table gives cross-reference parts and alternative options found for MAX705ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX705ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM705AR-REEL7 | Low Cost Microprocessor Supervisory Circuit | Analog Devices Inc | MAX705ESA+T vs ADM705AR-REEL7 |
ADM705AR-REEL | Low Cost Microprocessor Supervisory Circuit | Analog Devices Inc | MAX705ESA+T vs ADM705AR-REEL |
ADM705ARZ-REEL | Low Cost Microprocessor Supervisory Circuit | Analog Devices Inc | MAX705ESA+T vs ADM705ARZ-REEL |
MAX705CSA+ | Low-Cost, µP Supervisory Circuits, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX705ESA+T vs MAX705CSA+ |
MAX705ESA/GH9 | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, SOP-8 | Maxim Integrated Products | MAX705ESA+T vs MAX705ESA/GH9 |
MAX705CSA-TG077 | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, SOP-8 | Maxim Integrated Products | MAX705ESA+T vs MAX705CSA-TG077 |
ADM705ARZ | Low Cost Microprocessor Supervisory Circuit | Analog Devices Inc | MAX705ESA+T vs ADM705ARZ |
MAX705CSA-TG05 | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, SOP-8 | Maxim Integrated Products | MAX705ESA+T vs MAX705CSA-TG05 |
MAX705CSA-G05 | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, SOP-8 | Maxim Integrated Products | MAX705ESA+T vs MAX705CSA-G05 |
MAX705ESA+ | Power Supply Management Circuit, Adjustable, 2 Channel, CMOS, PDSO8, LEAD FREE, SOP-8 | Maxim Integrated Products | MAX705ESA+T vs MAX705ESA+ |