-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal, RS-232/RS-423 Line Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM5170APZ-ND
|
DigiKey | IC DRIVER 8/0 28PLCC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
78 In Stock |
|
$8.6105 / $13.6000 | Buy Now |
DISTI #
584-ADM5170APZ
|
Mouser Electronics | RS-232 Interface IC 8CH RS232/423 TRANSMITTER RoHS: Compliant | 78 |
|
$9.1400 / $13.5900 | Buy Now |
|
Analog Devices Inc | 8CH RS232/423 TRANSMITTER Min Qty: 1 Package Multiple: 39 | 55 |
|
$6.1700 / $13.6000 | Buy Now |
DISTI #
26617982
|
Verical | Octal Transmitter RS-232/RS-423 28-Pin PLCC Tube Min Qty: 39 Package Multiple: 39 | Americas - 39 |
|
$9.1571 | Buy Now |
|
Rochester Electronics | ADM5170 - Octal, RS-232/RS-423 Line Driver RoHS: Compliant Status: Active Min Qty: 1 | 14890 |
|
$7.9500 / $9.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM5170APZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM5170APZ
Analog Devices Inc
Octal, RS-232/RS-423 Line Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | P-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | PROGRAMMABLE SLEW RATE | |
Differential Output | NO | |
Driver Number of Bits | 8 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-E; V.10; X.26; EIA-423-A | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 9 V | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 36 mA | |
Supply Voltage-Max | 11 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 15000 ns | |
Width | 11.505 mm |
This table gives cross-reference parts and alternative options found for ADM5170APZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM5170APZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L5170D | LINE DRIVER, PQCC28, PLASTIC, LCC-28 | STMicroelectronics | ADM5170APZ vs L5170D |
UC5170CQ | Octal Line Driver with Strapped Mode Selection 28-PLCC | Texas Instruments | ADM5170APZ vs UC5170CQ |
ADM5170AP-REEL | Octal, RS-232/RS-423 Line Driver | Analog Devices Inc | ADM5170APZ vs ADM5170AP-REEL |
ADM5170APZ-REEL | LINE DRIVER, PQCC28, PLASTIC, LCC-28 | Rochester Electronics LLC | ADM5170APZ vs ADM5170APZ-REEL |
ADM5170APZ | LINE DRIVER, PQCC28, PLASTIC, LCC-28 | Rochester Electronics LLC | ADM5170APZ vs ADM5170APZ |