-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 V, Slew-Rate Limited, Low Power, 250 kbps, Full Duplex EIA RS-485 Transceiver (with DE/RE)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM489ABRZ-REEL7 by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADM489ABRZ-REEL7CT-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
547 In Stock |
|
$1.6793 / $3.2100 | Buy Now |
DISTI #
584-ADM489ABRZ-R7
|
Mouser Electronics | RS-422/RS-485 Interface IC 5V 250kbps Full Duplex RS485 Trans IC RoHS: Compliant | 15 |
|
$1.5600 / $4.5600 | Buy Now |
|
Analog Devices Inc | 5V 250kbps Full Duplex RS485 T Min Qty: 1 Package Multiple: 1000 | 2110 |
|
$1.5625 / $4.5600 | Buy Now |
DISTI #
58802519
|
Verical | Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$1.7857 | Buy Now |
|
Rochester Electronics | ADM489 - Full-Duplex, Low Power, Slew Rate Limited, EIA RS-485 Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 8994 |
|
$1.4800 / $1.7400 | Buy Now |
|
Win Source Electronics | IC TRANSCEIVER FULL 1/1 14SOIC / 1/1 Transceiver Full RS422, RS485 14-SOIC | 283 |
|
$3.2825 / $4.9237 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM489ABRZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM489ABRZ-REEL7
Analog Devices Inc
5 V, Slew-Rate Limited, Low Power, 250 kbps, Full Duplex EIA RS-485 Transceiver (with DE/RE)
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A; EIA-422; ISO 8482E | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2000 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.074 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2000 ns | |
Width | 3.9 mm |
Analog Devices provides a recommended PCB layout in the datasheet, but it's also important to follow general high-frequency PCB design guidelines, such as using a solid ground plane, minimizing trace lengths, and avoiding vias under the device.
The ADM489ABRZ-REEL7 requires a dual supply voltage (VCC and VEE) and a bias voltage (VBIAS) to operate correctly. Ensure that the bias voltage is set to the recommended value (typically 1.4V) and that the supply voltages are within the specified range (±15V).
The ADM489ABRZ-REEL7 has an operating temperature range of -40°C to +125°C, but it's essential to consider the derating curves and thermal management to ensure reliable operation over the entire temperature range.
The ADM489ABRZ-REEL7 is an ESD-sensitive device, so it's crucial to follow proper ESD handling procedures, such as using an ESD wrist strap, mat, or workstation, and ensuring that all equipment and tools are properly grounded.
Store the ADM489ABRZ-REEL7 in a dry, cool place, away from direct sunlight and moisture. The recommended storage temperature range is -40°C to +125°C, and the device should be stored in its original packaging or an equivalent ESD-protective package.