-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 V, Slew-Rate Limited, Low Power, 250 kbps, Full Duplex EIA RS-485 Transceiver (with DE/RE)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM489ABRMZ-REEL7 by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM489ABRMZ-REEL7TR-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 10MSOP Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6375 | Buy Now |
DISTI #
584-ADM489ABRMZ-R7
|
Mouser Electronics | RS-422/RS-485 Interface IC 5V 250kbps Full Duplex RS485 Trans IC RoHS: Compliant | 0 |
|
$1.7000 / $1.7200 | Order Now |
|
Analog Devices Inc | 5V 250kbps Full Duplex RS485 T Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.6375 / $4.8100 | Buy Now |
|
Vyrian | Interface ICs | 894 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM489ABRMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM489ABRMZ-REEL7
Analog Devices Inc
5 V, Slew-Rate Limited, Low Power, 250 kbps, Full Duplex EIA RS-485 Transceiver (with DE/RE)
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187BA, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A; EIA-422; ISO 8482E | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2000 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.074 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2000 ns | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADM489ABRMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM489ABRMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM489ABRMZ | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO10, ROHS COMPLIANT, MO-187BA, MSOP-10 | ADM489ABRMZ-REEL7 vs ADM489ABRMZ |
Analog Devices provides a recommended PCB layout in the datasheet, but it's also important to follow general high-frequency layout guidelines, such as keeping the signal paths short, using a solid ground plane, and avoiding vias under the device.
The ADM489ABRMZ-REEL7 requires a dual supply voltage (VCC and VEE) and a bias voltage (VBIAS) for proper operation. Ensure that the bias voltage is set to the recommended value (typically 1.35V) and that the supply voltages are within the specified range (±15V).
The ADM489ABRMZ-REEL7 has an operating temperature range of -40°C to +125°C, but it's essential to consider the derating of the device's performance at higher temperatures. Consult the datasheet for more information on temperature derating.
The ADM489ABRMZ-REEL7 is an ESD-sensitive device. Handle it with ESD-protective equipment, such as wrist straps, mats, and bags, to prevent damage. Ensure that the device is properly grounded during handling and assembly.
Store the ADM489ABRMZ-REEL7 in a dry, cool place, away from direct sunlight and moisture. The recommended storage temperature range is -40°C to +125°C, and the relative humidity should be below 60%.