-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 V, Low Power, 5 Mbps, Half Duplex EIA RS-485 Transceiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5264
|
Newark | Rs485 Transceiver, 0 To 70Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:5Mbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices ADM485JRZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2549 |
|
$1.7500 / $1.9100 | Buy Now |
DISTI #
505-ADM485JRZ-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
537 In Stock |
|
$1.3681 / $4.1700 | Buy Now |
DISTI #
584-ADM485JRZ
|
Mouser Electronics | RS-422/RS-485 Interface IC RS-485 I/F TRANSCEIVER RoHS: Compliant | 2001 |
|
$1.5500 / $3.3300 | Buy Now |
DISTI #
V36:1790_06220417
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 392 Package Multiple: 98 Lead time: 10 Weeks Date Code: 2406 | Americas - 1436 |
|
$1.3650 / $1.6320 | Buy Now |
|
Analog Devices Inc | RS-485 I/F TRANSCEIVER Package Multiple: 98 | 990 |
|
$1.3681 / $4.1700 | Buy Now |
DISTI #
78972396
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 392 Package Multiple: 98 Date Code: 2406 | Americas - 1372 |
|
$1.3650 / $1.6320 | Buy Now |
DISTI #
26078026
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 392 Package Multiple: 392 | Americas - 784 |
|
$1.3650 / $1.6320 | Buy Now |
|
Bristol Electronics | 52 |
|
RFQ | ||
|
Rochester Electronics | ADM485J - 5V Low Power EIA RS-485 Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 97 |
|
$1.2800 / $1.5000 | Buy Now |
DISTI #
ADM485JRZ
|
TME | IC: interface, transceiver, RS422 / RS485, 5Mbps, SO8, 5VDC, tube Min Qty: 1 | 0 |
|
$0.6800 / $0.9500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM485JRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM485JRZ
Analog Devices Inc
5 V, Low Power, 5 Mbps, Half Duplex EIA RS-485 Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | 1 RECEIVER ACTIVE UNDER SHUTDOWN; COMMON I/O; TRISTATABLE RECEIVERS | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 30 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.2 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 15 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADM485JRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM485JRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX485ESA+T | Analog Devices Inc | $3.8557 | Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | ADM485JRZ vs MAX485ESA+T |
MAX1487ESA | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, SOIC-8 | ADM485JRZ vs MAX1487ESA |
DS75176BTM | Texas Instruments | Check for Price | Multipoint RS-485/RS-422 Transceivers 8-SOIC -40 to 85 | ADM485JRZ vs DS75176BTM |
LTC1487CS8#PBF | Analog Devices Inc | $3.8413 | Ultra-Low Power RS485 with Low EMI, Shutdown and High Input Impedance | ADM485JRZ vs LTC1487CS8#PBF |
THVD1520DR | Texas Instruments | $0.6021 | 5-V RS-485 transceiver up to 10 Mbps with ±8-kV IEC ESD protection 8-SOIC -40 to 125 | ADM485JRZ vs THVD1520DR |
THVD1428DR | Texas Instruments | $1.7211 | 3.3-V to 5-V RS-485 transceiver with surge protection 8-SOIC -40 to 125 | ADM485JRZ vs THVD1428DR |
ISL8485EABZ-T | Renesas Electronics Corporation | Check for Price | ESD Protected to ±15kV, 5V, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, SOICN, /Reel | ADM485JRZ vs ISL8485EABZ-T |
MAX3082ECSA+ | Analog Devices Inc | $2.5211 | ±15kV ESD-Protected, Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | ADM485JRZ vs MAX3082ECSA+ |
ST485EXDR | STMicroelectronics | $0.9758 | 15 kV ESD protected, low-power RS-485/RS-422 transceiver | ADM485JRZ vs ST485EXDR |