Part Details for ADM485JR by Hongxing Electrical Ltd
Overview of ADM485JR by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM485JRZ-REEL | Analog Devices | RS-485 I/F TRANSCEIVER | |
ADM485JRZ-REEL7 | Analog Devices | RS-485 I/F TRANSCEIVER | |
ADM485JRZ | Analog Devices | RS-485 I/F TRANSCEIVER |
Price & Stock for ADM485JR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | 5 V, Low Power, 5 Mbps, Half Duplex EIA RS-485 Transceiver | 24473 |
|
RFQ |