Part Details for ADM485JR-REEL7 by Analog Devices Inc
Results Overview of ADM485JR-REEL7 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM485JR-REEL7 Information
ADM485JR-REEL7 by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADM485JR-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 5V Low Power EIA RS-485 Transceiver RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 25965 |
|
$0.9910 / $1.6000 | Buy Now |
|
Vyrian | Interface ICs | 25910 |
|
RFQ | |
|
Win Source Electronics | Meets EIA RS-485 standard / Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R | 199950 |
|
$0.5970 / $0.8940 | Buy Now |
Part Details for ADM485JR-REEL7
ADM485JR-REEL7 CAD Models
ADM485JR-REEL7 Part Data Attributes
|
ADM485JR-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM485JR-REEL7
Analog Devices Inc
5 V, Low Power, 5 Mbps, Half Duplex EIA RS-485 Transceiver
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1 RECEIVER ACTIVE UNDER SHUTDOWN; COMMON I/O; TRISTATABLE RECEIVERS | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 40 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.2 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 15 ns | |
Width | 3.9 mm |
Alternate Parts for ADM485JR-REEL7
This table gives cross-reference parts and alternative options found for ADM485JR-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM485JR-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3082ECSA-T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SO-8 | ADM485JR-REEL7 vs MAX3082ECSA-T |
MAX1487ECSA+ | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | ADM485JR-REEL7 vs MAX1487ECSA+ |
MAX481EESA-T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | ADM485JR-REEL7 vs MAX481EESA-T |
DS3695AM | Texas Instruments | Check for Price | Multipoint RS485/RS422 Transceivers 8-SOIC 0 to 70 | ADM485JR-REEL7 vs DS3695AM |
LMS1485IM | Texas Instruments | Check for Price | LINE TRANSCEIVER | ADM485JR-REEL7 vs LMS1485IM |
MAX481EESA+T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012A, SOIC-8 | ADM485JR-REEL7 vs MAX481EESA+T |
ST485EBDR | STMicroelectronics | Check for Price | 15 kV ESD protected, low power RS-485/RS-422 transceiver | ADM485JR-REEL7 vs ST485EBDR |
LMS1485IM/NOPB | National Semiconductor Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | ADM485JR-REEL7 vs LMS1485IM/NOPB |
MAX3085CSA+T | Analog Devices Inc | Check for Price | Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | ADM485JR-REEL7 vs MAX3085CSA+T |
DS75176BTMX | Texas Instruments | Check for Price | Multipoint RS-485/RS-422 Transceivers 8-SOIC -40 to 85 | ADM485JR-REEL7 vs DS75176BTMX |
ADM485JR-REEL7 Frequently Asked Questions (FAQ)
-
Analog Devices provides a recommended PCB layout for the ADM485JR-REEL7 in the datasheet, but it's essential to follow general guidelines for high-speed signal routing, such as keeping the signal traces short, using a solid ground plane, and avoiding noise coupling. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure reliable communication with the ADM485JR-REEL7 in noisy environments, it's essential to implement proper noise reduction techniques, such as using a common-mode choke, adding a shielded cable, and using a noise filter. Additionally, consider using a differential voltage mode, which provides better noise immunity than single-ended voltage mode.
-
The maximum cable length supported by the ADM485JR-REEL7 depends on the data rate, cable quality, and noise environment. Generally, the ADM485JR-REEL7 supports cable lengths up to 100 meters at a data rate of 500 kbps. However, it's recommended to consult the datasheet and perform tests to determine the maximum cable length for a specific application.
-
The ADM485JR-REEL7 requires a controlled power-up and power-down sequence to ensure proper operation. It's essential to follow the recommended power-up and power-down sequences outlined in the datasheet, including ramping up the power supply voltage and ensuring that the VCC and VEE pins are powered up and down simultaneously.
-
The ADM485JR-REEL7 has a maximum junction temperature of 150°C. To ensure reliable operation, it's essential to ensure proper thermal management, such as providing adequate heat sinking, using a thermal pad, and keeping the device away from heat sources. Additionally, it's recommended to follow the thermal guidelines outlined in the datasheet.