Part Details for ADM3491AR by Analog Devices Inc
Overview of ADM3491AR by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM3491AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 4 |
|
$2.8000 | Buy Now |
|
Bristol Electronics | 116 |
|
RFQ | ||
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | LINE TRANSCEIVER, PDSO14 | 79 |
|
$1.7325 / $3.4650 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, PDSO14 | 5 |
|
$2.6950 / $3.2340 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, PDSO14 | 264 |
|
$2.1368 / $3.4650 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, PDSO14 | 3 |
|
$2.5000 / $3.7500 | Buy Now |
|
Rochester Electronics | ADM3491 - 3.3 V, Low Power, RS-485/RS-422 Transceiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$1.5400 / $1.8100 | Buy Now |
|
Win Source Electronics | 3.3 V, Full Duplex, 840 uA 20 Mbps, EIA RS-485 Transceiver | IC TX/RX RS-485 HS 3.3V 14SOIC | 110000 |
|
$0.6600 / $0.9900 | Buy Now |
Part Details for ADM3491AR
ADM3491AR CAD Models
ADM3491AR Part Data Attributes:
|
ADM3491AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3491AR
Analog Devices Inc
3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 10 Mbps, Driver/Receiver Enable)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 120 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 1500 ns | |
Width | 3.9 mm |
Alternate Parts for ADM3491AR
This table gives cross-reference parts and alternative options found for ADM3491AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3491AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM3491ARZ-REEL7 | 3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 10 Mbps, Driver/Receiver Enable) | Analog Devices Inc | ADM3491AR vs ADM3491ARZ-REEL7 |
ADM3491ARZ-1REEL | 3.3V, Full Duplex, 840uA, 20Mbps, EIA RS-485 Transceiver | Analog Devices Inc | ADM3491AR vs ADM3491ARZ-1REEL |
ADM3491AR-REEL | 3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 10 Mbps, Driver/Receiver Enable) | Analog Devices Inc | ADM3491AR vs ADM3491AR-REEL |
ADM3491ARZ-1REEL7 | 3.3V, Full Duplex, 840uA, 20Mbps, EIA RS-485 Transceiver | Analog Devices Inc | ADM3491AR vs ADM3491ARZ-1REEL7 |
ADM3491ARZ-REEL | 3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 10 Mbps, Driver/Receiver Enable) | Analog Devices Inc | ADM3491AR vs ADM3491ARZ-REEL |
ADM3491AR-REEL7 | 3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 10 Mbps, Driver/Receiver Enable) | Analog Devices Inc | ADM3491AR vs ADM3491AR-REEL7 |
ADM3491AR-1 | 3.3V, Full Duplex, 840uA, 20Mbps, EIA RS-485 Transceiver | Analog Devices Inc | ADM3491AR vs ADM3491AR-1 |
ADM3491ARZ | 3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 10 Mbps, Driver/Receiver Enable) | Analog Devices Inc | ADM3491AR vs ADM3491ARZ |
ADM3491ARZ-1 | 3.3V, Full Duplex, 840uA, 20Mbps, EIA RS-485 Transceiver | Analog Devices Inc | ADM3491AR vs ADM3491ARZ-1 |