Part Details for ADM3490ARZ-REEL7 by Analog Devices Inc
Results Overview of ADM3490ARZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM3490ARZ-REEL7 Information
ADM3490ARZ-REEL7 by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADM3490ARZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5244
|
Newark | Rs422/Rs485 Transceiver, -40 To 85Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receiv... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 760 |
|
$1.6800 / $3.4300 | Buy Now |
DISTI #
ADM3490ARZ-REEL7CT-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6298 In Stock |
|
$1.6875 / $4.8100 | Buy Now |
DISTI #
584-ADM3490ARZ-R7
|
Mouser Electronics | RS-422/RS-485 Interface IC 3.3V Powered FD 10Kbps RS422 IC. RoHS: Compliant | 14036 |
|
$1.6800 / $3.6100 | Buy Now |
|
Analog Devices Inc | 3.3V Powered FD 10Kbps RS422 I Min Qty: 1 Package Multiple: 1000 | 2261 |
|
$1.6875 / $4.8100 | Buy Now |
|
Vyrian | Interface ICs | 3320 |
|
RFQ | |
|
Win Source Electronics | IC TRANSCEIVER FULL 1/1 8SOIC | 8370 |
|
$1.1831 / $1.5281 | Buy Now |