-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 2.5 Mbps, DE/RE)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5238
|
Newark | Rs422/Rs485 Transceiver, -40 To 85Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:2.5Mbps, Supply Voltage Min:3V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices ADM3486EARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 178 |
|
$3.2000 / $5.1200 | Buy Now |
DISTI #
ADM3486EARZ-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
631 In Stock |
|
$2.4717 / $4.9200 | Buy Now |
DISTI #
584-ADM3486EARZ
|
Mouser Electronics | RS-422/RS-485 Interface IC 3V 15kV ESD RS-485 HD 2.5Mbps ic. RoHS: Compliant | 1312 |
|
$2.4700 / $4.9200 | Buy Now |
|
Analog Devices Inc | 3V 15kV ESD RS-485 HD 2.5Mbps Min Qty: 1 Package Multiple: 98 | 225 |
|
$1.7400 / $4.9200 | Buy Now |
|
Rochester Electronics | ADM3486 - 3.3V, 15KV ESD-Protected, Half-Duplex, RS-485/RS-422 Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 25 |
|
$2.2800 / $2.6800 | Buy Now |
|
Ameya Holding Limited | ADM3486EARZ 2.5Mbit/s 线路收发器, 差分接收器信号, 3.3 V, 8针 SOIC封装 | 225 |
|
RFQ | |
DISTI #
4024050
|
element14 Asia-Pacific | RS422/RS485 TRANSCEIVER, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 178 |
|
$2.5581 / $5.2049 | Buy Now |
DISTI #
4024050
|
Farnell | RS422/RS485 TRANSCEIVER, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 178 |
|
$2.4014 / $4.9034 | Buy Now |
|
LCSC | transceiver 2.5Mbps 1/1 SOIC-8 RS-485/RS-422 ICs ROHS | 2 |
|
$2.3471 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM3486EARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3486EARZ
Analog Devices Inc
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 2.5 Mbps, DE/RE)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-012-A, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | DATA RATES UPTO 2.5 MBPS | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.0025 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 120 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 75 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADM3486EARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3486EARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM3486EARZ | LINE TRANSCEIVER, PDSO8, LEAD FREE, MS-012-A, SOIC-8 | Rochester Electronics LLC | ADM3486EARZ vs ADM3486EARZ |
ADM3486EARZ-REEL7 | LINE TRANSCEIVER, PDSO8, LEAD FREE, MS-012-A, SOIC-8 | Rochester Electronics LLC | ADM3486EARZ vs ADM3486EARZ-REEL7 |
ADM3486EARZ-REEL7 | 3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 2.5 Mbps, DE/RE) | Analog Devices Inc | ADM3486EARZ vs ADM3486EARZ-REEL7 |