Part Details for ADM3315EARUZ-REEL by Analog Devices Inc
Results Overview of ADM3315EARUZ-REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM3315EARUZ-REEL Information
ADM3315EARUZ-REEL by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer |
Price & Stock for ADM3315EARUZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM3315EARUZ-REELTR-ND
|
DigiKey | IC TRANSCEIVER FULL 3/3 24TSSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8875 | Buy Now |
DISTI #
584-ADM3315EARUZ-R
|
Mouser Electronics | RS-232 Interface IC 115 15kV ESD, 2.7V TO +3.6V SPT I.C. RoHS: Compliant | 0 |
|
$2.8800 | Order Now |
|
Analog Devices Inc | 115 15kV ESD, 2.7V TO +3.6V SP Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.3100 / $7.1100 | Buy Now |
|
Vyrian | Interface ICs | 1020 |
|
RFQ | |
|
Win Source Electronics | IC TRANSCEIVER FULL 3/3 24TSSOP | 2900 |
|
$3.2912 / $4.9367 | Buy Now |
Part Details for ADM3315EARUZ-REEL
ADM3315EARUZ-REEL CAD Models
ADM3315EARUZ-REEL Part Data Attributes
|
ADM3315EARUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3315EARUZ-REEL
Analog Devices Inc
15kV ESD Protected,+2.7V to +3.6V Serial Port Transceiver w/ Green Idle™
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AD, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ADM3315EARUZ-REEL
This table gives cross-reference parts and alternative options found for ADM3315EARUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3315EARUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM3315EARUZ | Rochester Electronics LLC | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO24, ROHS COMPLIANT, MO-153AD, TSSOP-24 | ADM3315EARUZ-REEL vs ADM3315EARUZ |
ADM3315EARUZ-REEL7 | Analog Devices Inc | $3.4740 | 15kV ESD Protected,+2.7V to +3.6V Serial Port Transceiver w/ Green Idle™ | ADM3315EARUZ-REEL vs ADM3315EARUZ-REEL7 |
ADM3315EARUZ | Analog Devices Inc | $2.9113 | 15kV ESD Protected,+2.7V to +3.6V Serial Port Transceiver w/ Green Idle™ | ADM3315EARUZ-REEL vs ADM3315EARUZ |
ADM3315EARU | Rochester Electronics LLC | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO24, MO-153AD, TSSOP-24 | ADM3315EARUZ-REEL vs ADM3315EARU |
ADM3315EARU-REEL7 | Analog Devices Inc | Check for Price | IC TRIPLE LINE TRANSCEIVER, PDSO24, MO-153AD, TSSOP-24, Line Driver or Receiver | ADM3315EARUZ-REEL vs ADM3315EARU-REEL7 |
ADM3315EARU | Analog Devices Inc | Check for Price | 15kV ESD Protected,+2.7V to +3.6V Serial Port Transceiver w/ Green Idle™ | ADM3315EARUZ-REEL vs ADM3315EARU |