Part Details for ADM3311EACPZ-REEL7 by Analog Devices Inc
Results Overview of ADM3311EACPZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM3311EACPZ-REEL7 Information
ADM3311EACPZ-REEL7 by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADM3311EACPZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM3311EACPZ-REEL7CT-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
582 In Stock |
|
$3.5375 / $8.2600 | Buy Now |
DISTI #
584-ADM3311EACPZR7
|
Mouser Electronics | RS-232 Interface IC 15kV ESD +2.7V to 3.6V S P T I.C. RoHS: Compliant | 1153 |
|
$3.5400 / $6.6900 | Buy Now |
|
Analog Devices Inc | 15kV ESD +2.7V to 3.6V S P T I Min Qty: 1 Package Multiple: 1500 | 12117 |
|
$2.8300 / $8.2600 | Buy Now |
DISTI #
26634851
|
Verical | Triple Transmitter Quint Receiver RS-232 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 12000 |
|
$3.5597 | Buy Now |
|
Rochester Electronics | 15KV ESD Protected, 2.7V to 3.6V Serial Port Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 964 |
|
$2.9700 / $3.7100 | Buy Now |
|
Vyrian | Interface ICs | 704 |
|
RFQ |
Part Details for ADM3311EACPZ-REEL7
ADM3311EACPZ-REEL7 CAD Models
ADM3311EACPZ-REEL7 Part Data Attributes
|
ADM3311EACPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3311EACPZ-REEL7
Analog Devices Inc
3-V, RS-232 Serial Port Driver-Receiver
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD-2, VQLFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for ADM3311EACPZ-REEL7
This table gives cross-reference parts and alternative options found for ADM3311EACPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3311EACPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM3311EACP-REEL7 | Analog Devices Inc | Check for Price | IC TRIPLE LINE TRANSCEIVER, QCC32, 5 X 5 MM, MO-220VHHD-2, VQLFCSP-32, Line Driver or Receiver | ADM3311EACPZ-REEL7 vs ADM3311EACP-REEL7 |
ADM3311EACPZ | Analog Devices Inc | $3.9629 | 3-V, RS-232 Serial Port Driver-Receiver | ADM3311EACPZ-REEL7 vs ADM3311EACPZ |
ADM3311EACPZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADM3311EACPZ-REEL7 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces connected to the analog inputs. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure the accuracy of the temperature measurement, it's essential to calibrate the device, use a high-precision voltage reference, and minimize the noise on the analog inputs. Additionally, the device should be operated within its specified temperature range, and the thermal resistance between the device and the ambient temperature should be minimized.
-
The maximum allowed voltage on the analog inputs of the ADM3311EACPZ-REEL7 is the supply voltage (VCC) + 0.3V. Exceeding this voltage can cause damage to the device.
-
Yes, the ADM3311EACPZ-REEL7 can be used in systems with different voltage supplies, but the device's operating voltage range is 2.7V to 5.5V. The device's performance may vary depending on the supply voltage, and the user should consult the datasheet for specific details.
-
To troubleshoot issues with the ADM3311EACPZ-REEL7, start by checking the power supply voltage, ensuring that it's within the specified range. Then, verify that the analog inputs are within the specified range and that the device is properly configured. If the issue persists, consult the datasheet and application notes for specific troubleshooting guidelines.