-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hot Swappable, Dual I<sup>2</sup>C Isolators with Integrated DC-to-DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5220
|
Newark | Digital Isolator, 2Ch, -40 To 105Deg C, No. Of Channels:2Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Ssop, No. Of Pins:20Pins, Data Rate:-, Input Level:Cmos, Output Level:Cmos, Isolation Type:Magnetic Rohs Compliant: Yes |Analog Devices ADM3260ARSZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 252 |
|
$7.2700 / $10.7000 | Buy Now |
DISTI #
505-ADM3260ARSZ-ND
|
DigiKey | DGT ISOL 2500VRMS 2CH I2C 20SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
9093 In Stock |
|
$5.8631 / $10.3400 | Buy Now |
DISTI #
584-ADM3260ARSZ
|
Mouser Electronics | Digital Isolators Isolated I2C & Power RoHS: Compliant | 9829 |
|
$6.4400 / $10.2900 | Buy Now |
DISTI #
V36:1790_06219816
|
Arrow Electronics | Digital Isolator 2-CH 20-Pin SSOP Tube RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 10 Weeks Date Code: 2328 | Americas - 421 |
|
$5.8430 / $7.4370 | Buy Now |
|
Analog Devices Inc | Isolated I2C & Power Min Qty: 1 Package Multiple: 66 | 1819 |
|
$3.5200 / $10.3400 | Buy Now |
DISTI #
69725561
|
Verical | Digital Isolator 2-CH 20-Pin SSOP Tube RoHS: Compliant Min Qty: 66 Package Multiple: 66 Date Code: 2328 | Americas - 396 |
|
$5.8430 / $7.4370 | Buy Now |
|
Quest Components | INTERFACE CIRCUIT, PDSO20 | 1 |
|
$8.6850 / $13.0275 | Buy Now |
DISTI #
ADM3260ARSZ
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 66 | 0 |
|
$5.6200 / $6.0100 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 2149 |
|
$5.1100 | Buy Now |
|
Win Source Electronics | DGTL ISO 2.5KV 2CH I2C 20SSOP | 67000 |
|
$3.7690 / $5.6530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM3260ARSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3260ARSZ
Analog Devices Inc
Hot Swappable, Dual I<sup>2</sup>C Isolators with Integrated DC-to-DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-150AE, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RS-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for ADM3260ARSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3260ARSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM3260ARSZ-RL7 | Hot Swappable, Dual I2C Isolators with Integrated DC-to-DC Converter | Analog Devices Inc | ADM3260ARSZ vs ADM3260ARSZ-RL7 |