-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hot Swappable, Dual I<sup>2</sup>C Isolators with Integrated DC-to-DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5221
|
Newark | Digital Isolator, 2Ch, -40 To 105Deg C, No. Of Channels:2Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Ssop, No. Of Pins:20Pins, Data Rate:-, Input Level:Cmos, Output Level:Cmos, Isolation Type:Magnetic Rohs Compliant: Yes |Analog Devices ADM3260ARSZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 558 |
|
$7.6800 / $10.7500 | Buy Now |
DISTI #
505-ADM3260ARSZ-RL7CT-ND
|
DigiKey | DGT ISOL 2500VRMS 2CH I2C 20SSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
537 In Stock |
|
$5.8631 / $10.3400 | Buy Now |
DISTI #
584-ADM3260ARSZ-RL7
|
Mouser Electronics | Digital Isolators Isolated I2C & Power RoHS: Compliant | 17332 |
|
$5.5600 / $10.3400 | Buy Now |
|
Analog Devices Inc | Isolated I2C & Power Min Qty: 1 Package Multiple: 500 | 108 |
|
$5.8631 / $10.3400 | Buy Now |
|
Ameya Holding Limited | DGTL ISO 2.5KV 2CH I2C 20SSOP | 500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Magnetic isolation 2 I2C SSOP-20-208mil Digital Isolators ROHS | 1000 |
|
$5.7522 / $8.2920 | Buy Now |
|
LCSC | SSOP-20-208mil I2C Isolators with power ROHS | 518 |
|
$3.6611 / $5.3315 | Buy Now |
|
Win Source Electronics | DGTL ISO 2.5KV 2CH I2C 20SSOP | 66000 |
|
$3.7690 / $5.6530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM3260ARSZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3260ARSZ-RL7
Analog Devices Inc
Hot Swappable, Dual I<sup>2</sup>C Isolators with Integrated DC-to-DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-150AE, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RS-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |