-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15 kV ESD Protected, 3.3 V, RS-232 Line Driver/Receiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5216
|
Newark | Rs232 Transceiver, -40 To 85Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:Full Duplex, Data Rate Max:460Kbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Fail Safe:- Rohs Compliant: Yes |Analog Devices ADM3232EARUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 338 |
|
$2.4900 / $3.5700 | Buy Now |
DISTI #
505-ADM3232EARUZ-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1017 In Stock |
|
$1.6548 / $3.4300 | Buy Now |
DISTI #
584-ADM3232EARUZ
|
Mouser Electronics | RS-232 Interface IC 3V RS-232 I.C. RoHS: Compliant | 1808 |
|
$1.6900 / $3.4300 | Buy Now |
DISTI #
V36:1790_06219803
|
Arrow Electronics | Dual Transmitter/Receiver RS-232 16-Pin TSSOP Tube Min Qty: 384 Package Multiple: 96 Lead time: 10 Weeks Date Code: 2404 | Americas - 288 |
|
$1.6460 / $2.2730 | Buy Now |
|
Analog Devices Inc | 3V RS-232 I.C. Min Qty: 1 Package Multiple: 96 | 300 |
|
$1.2200 / $3.4300 | Buy Now |
DISTI #
78955905
|
Verical | Dual Transmitter/Receiver RS-232 16-Pin TSSOP Tube Min Qty: 288 Package Multiple: 96 Date Code: 2404 | Americas - 288 |
|
$1.6460 / $2.2730 | Buy Now |
|
Quest Components | DUAL LINE TRANSCEIVER, PDSO16 | 16 |
|
$1.7888 / $3.5775 | Buy Now |
|
Rochester Electronics | ADM3232 - +/-15KV ESD Protected, 3.3V, RS-232 Line Driver/Receiver RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$1.5900 / $1.8700 | Buy Now |
DISTI #
ADM3232EARUZ
|
TME | IC: interface, transceiver, full duplex,RS232, 460kbps, TSSOP16 Min Qty: 1 | 0 |
|
$2.3300 / $3.2600 | RFQ |
|
Chip1Cloud | IC RCVR/LINE DRVR RS232 16-TSSOP / Dual Transmitter/Receiver RS-232 16-Pin TSSOP Tube | 2140 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM3232EARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3232EARUZ
Analog Devices Inc
±15 kV ESD Protected, 3.3 V, RS-232 Line Driver/Receiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1200 ns | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADM3232EARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3232EARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM3232EARUZ-REEL7 | ±15 kV ESD Protected, 3.3 V, RS-232 Line Driver/Receiver | Analog Devices Inc | ADM3232EARUZ vs ADM3232EARUZ-REEL7 |