Part Details for ADM3095ETRZ-EP by Analog Devices Inc
Overview of ADM3095ETRZ-EP by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM3095ETRZ-EP | Analog Devices | Transceiver,Level 4 EMC Protec | |
ADM3095ETRZ-EP-R7 | Analog Devices | Transceiver,Level 4 EMC Protec |
Price & Stock for ADM3095ETRZ-EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM4991
|
Newark | Rs485 Transceiver, 2.5Mbps, Nsoic-16, Ic Type:Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:2.5Mbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices ADM3095ETRZ-EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$15.3500 / $19.4900 | Buy Now |
DISTI #
ADM3095ETRZ-EP-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
48 In Stock |
|
$12.5000 / $23.0300 | Buy Now |
DISTI #
584-ADM3095ETRZ-EP
|
Mouser Electronics | RS-485 Interface IC Level 4 EMC Protected RS-485 Transceiver with Full 42 V Fault Protection RoHS: Compliant | 72 |
|
$12.1900 / $22.2800 | Buy Now |
DISTI #
V36:1790_18982994
|
Arrow Electronics | Single Transmitter/Receiver RS-485 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 10 Weeks Date Code: 2252 | Americas - 37 |
|
$13.9151 | Buy Now |
|
Analog Devices Inc | Transceiver,Level 4 EMC Protec Package Multiple: 48 | 5722 |
|
$9.4200 / $23.0300 | Buy Now |
DISTI #
26641592
|
Verical | Single Transmitter/Receiver RS-485 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 48 Package Multiple: 48 | Americas - 5712 |
|
$13.9151 | Buy Now |
DISTI #
66224817
|
Verical | Single Transmitter/Receiver RS-485 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 37 Package Multiple: 37 Date Code: 2252 | Americas - 37 |
|
$13.9151 | Buy Now |
|
Rochester Electronics | ADM3095E - Level 4 EMC Protected RS-485 Transceiver with Full 42 V Fault Protection RoHS: Compliant Status: Active Min Qty: 1 | 672 |
|
$12.4000 / $14.5800 | Buy Now |
DISTI #
ADM3095ETRZ-EP
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 48 | 0 |
|
$13.0800 / $13.9700 | Buy Now |
Part Details for ADM3095ETRZ-EP
ADM3095ETRZ-EP CAD Models
ADM3095ETRZ-EP Part Data Attributes
|
ADM3095ETRZ-EP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3095ETRZ-EP
Analog Devices Inc
Level 4 EMC Protected RS-485 Transceiver with Full ±42 V Fault Protection
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; TIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Receive Delay-Max | 220 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 500 ns | |
Width | 3.9 mm |
Alternate Parts for ADM3095ETRZ-EP
This table gives cross-reference parts and alternative options found for ADM3095ETRZ-EP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3095ETRZ-EP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM3095EARZ | Level 4 EMC Protected RS-485 Transceiver with Full ±42 V Fault Protection | Analog Devices Inc | ADM3095ETRZ-EP vs ADM3095EARZ |
ADM3095EARZ-RL7 | Level 4 EMC Protected RS-485 Transceiver with Full ±42 V Fault Protection | Analog Devices Inc | ADM3095ETRZ-EP vs ADM3095EARZ-RL7 |
ADM3095EBRZ | Level 4 EMC Protected RS-485 Transceiver with Full ±42 V Fault Protection | Analog Devices Inc | ADM3095ETRZ-EP vs ADM3095EBRZ |
ADM3095ETRZ-EP-R7 | Level 4 EMC Protected RS-485 Transceiver with Full ±42 V Fault Protection | Analog Devices Inc | ADM3095ETRZ-EP vs ADM3095ETRZ-EP-R7 |