Part Details for ADM3095EARZ by Analog Devices Inc
Overview of ADM3095EARZ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for ADM3095EARZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM3095EARZ-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.5493 / $11.9200 | Buy Now |
DISTI #
584-ADM3095EARZ
|
Mouser Electronics | RS-485 Interface IC Level 4 EMC Protected RS-485 Transceiver with Full 42 V Fault Protection RoHS: Compliant | 96 |
|
$7.4500 / $11.9200 | Buy Now |
|
Analog Devices Inc | Transceiver,Level 4 EMC Protec Min Qty: 1 Package Multiple: 48 | 0 |
|
$5.3000 / $11.9200 | Buy Now |
DISTI #
ADM3095EARZ
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 48 | 0 |
|
$7.3500 / $7.8500 | Buy Now |
Part Details for ADM3095EARZ
ADM3095EARZ CAD Models
ADM3095EARZ Part Data Attributes:
|
ADM3095EARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3095EARZ
Analog Devices Inc
Level 4 EMC Protected RS-485 Transceiver with Full ±42 V Fault Protection
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-06-23 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; TIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 220 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 500 ns | |
Width | 3.9 mm |
Alternate Parts for ADM3095EARZ
This table gives cross-reference parts and alternative options found for ADM3095EARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3095EARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM3095ETRZ-EP-R7 | Level 4 EMC Protected RS-485 Transceiver with Full ±42 V Fault Protection | Analog Devices Inc | ADM3095EARZ vs ADM3095ETRZ-EP-R7 |
ADM3095EARZ-RL7 | Level 4 EMC Protected RS-485 Transceiver with Full ±42 V Fault Protection | Analog Devices Inc | ADM3095EARZ vs ADM3095EARZ-RL7 |