-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.0 V to 5.5 V, ±12 kV IEC ESD Protected, Full Duplex 50 Mbps RS-485 Transceiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM3067EARZ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM1807
|
Newark | Rs485 Transceiver, 50Mbps, Nsoic-14, Ic Type:Rs485 Transceiver, No. Of Receivers:1Receivers, No. ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 389 |
|
$2.6500 / $5.8700 | Buy Now |
DISTI #
ADM3067EARZ-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
48 In Stock |
|
$2.3250 / $6.0700 | Buy Now |
DISTI #
584-ADM3067EARZ
|
Mouser Electronics | RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Full Duplex 50 Mbps RS-485 Transceiver RoHS: Compliant | 0 |
|
$2.3800 / $4.5900 | Order Now |
|
Analog Devices Inc | Full Duplex 50Mbps RS-485/422 Package Multiple: 56 | 2026 |
|
$1.8600 / $6.0700 | Buy Now |
DISTI #
35218739
|
Verical | Single Transmitter/Receiver RS-485 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 224 Package Multiple: 224 | Americas - 2016 |
|
$2.3396 | Buy Now |
DISTI #
84380725
|
Verical | Single Transmitter/Receiver RS-485 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 124 Package Multiple: 124 Date Code: 2422 | Americas - 124 |
|
$2.2960 / $2.7570 | Buy Now |
|
Rochester Electronics | 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Full Duplex 50 Mbps RS-485 Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 26 |
|
$1.9500 / $2.4400 | Buy Now |
DISTI #
ADM3067EARZ
|
TME | IC: interface, transceiver, half duplex,RS485, 50Mbps, SO14, tube Min Qty: 1 | 0 |
|
$3.3800 / $4.7300 | RFQ |
DISTI #
ADM3067EARZ
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 224 | 0 |
|
$2.4300 / $2.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM3067EARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3067EARZ
Analog Devices Inc
3.0 V to 5.5 V, ±12 kV IEC ESD Protected, Full Duplex 50 Mbps RS-485 Transceiver
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; TIA-485 | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 7.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 15 ns | |
Width | 3.9 mm |
A good PCB layout for the ADM3067EARZ involves keeping the input and output traces separate, using a solid ground plane, and placing the device close to the power source. Additionally, using a shielded enclosure and minimizing the length of the input and output cables can help reduce EMI.
To ensure proper biasing, connect the VCC pin to a stable 5V power supply, and the GND pin to a solid ground plane. Also, ensure that the input voltage is within the recommended range of 0.5V to 5.5V, and that the output is properly terminated with a 50Ω load.
The ADM3067EARZ can support data rates up to 100 Mbps, making it suitable for high-speed digital communication applications.
To protect the ADM3067EARZ from ESD damage, use ESD-sensitive handling procedures, such as using an anti-static wrist strap or mat, and storing the device in an anti-static bag. Additionally, consider using ESD protection devices, such as TVS diodes, in the circuit design.
The ADM3067EARZ is rated for operation over an industrial temperature range of -40°C to 85°C, making it suitable for use in harsh environments. However, it's essential to ensure proper thermal management and consider the device's power dissipation when designing for high-temperature applications.