-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 kV Signal Isolated, High Speed (16 Mbps), Half Duplex RS-485 Transceiver w/ Transformer Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5137
|
Newark | Transceiver, Rs422, Rs485, 1Tx, 1Rx, Ic Type:Isolated Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:16Mbps, Supply Voltage Min:2.7V, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices ADM2485BRWZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 94 |
|
$8.2000 / $11.4600 | Buy Now |
DISTI #
505-ADM2485BRWZ-ND
|
DigiKey | DGT ISO 2.5KV RS422/RS485 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
5448 In Stock |
|
$6.9852 / $11.0300 | Buy Now |
DISTI #
584-ADM2485BRWZ
|
Mouser Electronics | Digital Isolators 2.5 kV Signal Isolated, High Speed (16 Mbps), Half Duplex RS-485 Transceiver w/ Transformer Driver RoHS: Compliant | 881 |
|
$6.9500 / $11.0200 | Buy Now |
DISTI #
V36:1790_06219597
|
Arrow Electronics | Single Transmitter/Receiver RS-485 16-Pin SOIC W Tube Min Qty: 94 Package Multiple: 47 Lead time: 10 Weeks Date Code: 2304 | Americas - 22 |
|
$5.6660 / $6.2690 | Buy Now |
DISTI #
E54:1762_00006034
|
Arrow Electronics | Single Transmitter/Receiver RS-485 16-Pin SOIC W Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2309 | Europe - 1 |
|
$6.3180 / $8.2730 | Buy Now |
|
Analog Devices Inc | Isolator RS-485 Transceiver I. Min Qty: 1 Package Multiple: 47 | 1134 |
|
$4.9400 / $11.0300 | Buy Now |
DISTI #
69220948
|
Verical | Single Transmitter/Receiver RS-485 16-Pin SOIC W Tube Min Qty: 22 Package Multiple: 22 Date Code: 2304 | Americas - 22 |
|
$5.5500 / $6.2690 | Buy Now |
DISTI #
12154884
|
Verical | Single Transmitter/Receiver RS-485 16-Pin SOIC W Tube Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$6.1730 / $8.2730 | Buy Now |
|
Ameya Holding Limited | ADM2485BRWZ 16Mbit/s 线路收发器, ISO 8482:1987-E/ RS-485-A-98接口, 差分接收器信号, 3.3 V, 16针 SOIC W封装 | 1137 |
|
RFQ | |
DISTI #
C1S103100542615
|
Chip1Stop | Single Transmitter/Receiver RS-485 16-Pin SOIC W Tube RoHS: Compliant pbFree: Yes Container: Tube | 94 |
|
$7.5200 / $10.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM2485BRWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM2485BRWZ
Analog Devices Inc
2.5 kV Signal Isolated, High Speed (16 Mbps), Half Duplex RS-485 Transceiver w/ Transformer Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | INTEGRATED OSCILLATOR DRIVER FOR EXTERNAL TRANSFORMER & PROFIBUS COMPLIANT | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A; ISO 8482E | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2.1 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 55 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 55 ns | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADM2485BRWZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM2485BRWZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM2485BRWZ-REEL7 | 2.5 kV Signal Isolated, High Speed (16 Mbps), Half Duplex RS-485 Transceiver w/ Transformer Driver | Analog Devices Inc | ADM2485BRWZ vs ADM2485BRWZ-REEL7 |