-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half-Duplex, iCoupler Isolated RS-485 Transceiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5134
|
Newark | Transceiver, Rs422, Rs485, 1Tx, 1Rx, Ic Type:Isolated Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:500Kbps, Supply Voltage Min:2.7V, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices ADM2483BRWZ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.5400 / $8.0200 | Buy Now |
DISTI #
505-ADM2483BRWZ-REELCT-ND
|
DigiKey | DGT ISO 2.5KV RS422/RS485 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15518 In Stock |
|
$4.2147 / $7.7200 | Buy Now |
DISTI #
584-ADM2483BRWZ-R
|
Mouser Electronics | Digital Isolators Isolator RS-485 Transceiver I.C. RoHS: Compliant | 19619 |
|
$4.3700 / $7.7100 | Buy Now |
|
Analog Devices Inc | Isolator RS-485 Transceiver I. Min Qty: 1 Package Multiple: 1000 | 3104 |
|
$4.2147 / $7.7200 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, 1 FUNC, 1 DRIVER, 1 RCVR, PDSO16 | 12000 |
|
$1.5713 / $3.1425 | Buy Now |
DISTI #
ADM2483BRWZ-REEL
|
TME | IC: interface, digital isolator,transceiver, RS422 / RS485 Min Qty: 1 | 9087 |
|
$4.3400 / $6.2100 | Buy Now |
|
NexGen Digital | 4 |
|
RFQ | ||
|
LCSC | SOIC-16-300mil Isolated RS-485/422 Transceivers ROHS | 23302 |
|
$1.1787 / $2.1709 | Buy Now |
|
Sense Electronic Company Limited | SOP16 | 8000 |
|
RFQ | |
|
Win Source Electronics | DGTL ISO RS422/RS485 16SOIC | 222000 |
|
$1.4700 / $2.2050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM2483BRWZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM2483BRWZ-REEL
Analog Devices Inc
Half-Duplex, iCoupler Isolated RS-485 Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A; ISO 8482E | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1050 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 620 ns | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADM2483BRWZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM2483BRWZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM2483BRW | Half-Duplex, iCoupler® Isolated RS-485 Transceiver | Analog Devices Inc | ADM2483BRWZ-REEL vs ADM2483BRW |
ADM2483BRWZ-REEL | LINE TRANSCEIVER, PDSO16, LEAD FREE, MS-013AA, SOIC-16 | Rochester Electronics LLC | ADM2483BRWZ-REEL vs ADM2483BRWZ-REEL |