-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 kV Signal Isolated, ESD Protected, Full/Half Duplex RS-485 Transceiver w/ Transformer Driver (16 Mbps)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM2482EBRWZ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9276
|
Newark | Transceiver, Rs422, Rs485, 1Tx, 1Rx, Ic Type:Isolated Rs422/Rs485 Transceiver, No. Of Receivers:1R... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 123 |
|
$6.1800 / $12.4000 | Buy Now |
DISTI #
505-ADM2482EBRWZ-ND
|
DigiKey | DG ISO 2.5KV 3CH RS422 16-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
97 In Stock |
|
$6.1875 / $12.5200 | Buy Now |
DISTI #
584-ADM2482EBRWZ
|
Mouser Electronics | Digital Isolators ISOLATED RS485 HD/FD16Mbps IC RoHS: Compliant | 1512 |
|
$6.9000 / $11.1000 | Buy Now |
DISTI #
E54:1762_00117761
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 10 Weeks Date Code: 2442 | Europe - 47 |
|
$6.7360 / $7.7150 | Buy Now |
|
Analog Devices Inc | ISOLATED RS485 HD/FD16Mbps IC Package Multiple: 47 | 255 |
|
$4.7100 / $8.6220 | Buy Now |
DISTI #
28972697
|
Verical | Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 94 Package Multiple: 94 | Americas - 188 |
|
$6.2264 | Buy Now |
DISTI #
87290722
|
Verical | Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 67 Package Multiple: 67 Date Code: 2442 | Americas - 67 |
|
$6.7360 / $7.7150 | Buy Now |
DISTI #
ADM2482EBRWZ
|
TME | IC: interface, digital isolator,transceiver, RS422 / RS485, tube Min Qty: 1 | 0 |
|
$7.9800 / $10.8000 | RFQ |
|
Vyrian | Interface ICs | 28 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM2482EBRWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM2482EBRWZ
Analog Devices Inc
2.5 kV Signal Isolated, ESD Protected, Full/Half Duplex RS-485 Transceiver w/ Transformer Driver (16 Mbps)
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | INTEGRATED OSCILLATOR DRIVER FOR EXTERNAL TRANSFORMER | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A; ISO 8482E | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 110 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 100 ns | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADM2482EBRWZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM2482EBRWZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM2482EBRWZ-REEL7 | Analog Devices Inc | $7.8323 | 2.5 kV Signal Isolated, ESD Protected, Full/Half Duplex RS-485 Transceiver w/ Transformer Driver (16 Mbps) | ADM2482EBRWZ vs ADM2482EBRWZ-REEL7 |
ADM2487EBRWZ-REEL7 | Analog Devices Inc | $6.1077 | 2.5 kV Signal Isolated, ESD Protected, Full/Half Duplex RS-485 Transceiver w/ Transformer Driver (500 kbps) | ADM2482EBRWZ vs ADM2487EBRWZ-REEL7 |
ADM2487EBRWZ | Analog Devices Inc | $6.8035 | 2.5 kV Signal Isolated, ESD Protected, Full/Half Duplex RS-485 Transceiver w/ Transformer Driver (500 kbps) | ADM2482EBRWZ vs ADM2487EBRWZ |
ISO35TDW | Texas Instruments | $4.5800 | 1-Mbps full-duplex 2.5-kVrms isolated RS-485 & RS-422 transceiver with integrated transformer driver 16-SOIC -40 to 85 | ADM2482EBRWZ vs ISO35TDW |
A good PCB layout for the ADM2482EBRWZ involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the isolation barrier. Additionally, using a shielded cable and minimizing the length of the cable can help reduce EMI.
To ensure reliable data transmission over long distances, use a shielded cable, maintain a consistent impedance throughout the transmission line, and use a common-mode choke to reduce electromagnetic interference. Additionally, consider using a repeater or a signal conditioner to boost the signal strength.
The maximum cable length supported by the ADM2482EBRWZ depends on the specific application and the type of cable used. However, as a general guideline, the device can support cable lengths of up to 100 meters (330 feet) at a data rate of 100 kbps. For longer distances, repeaters or signal conditioners may be necessary.
To troubleshoot issues with the ADM2482EBRWZ, start by checking the power supply voltage, ensuring that it is within the recommended range. Then, verify that the device is properly configured and that the cable connections are secure. Use a logic analyzer or oscilloscope to monitor the data transmission and identify any errors. If the issue persists, consult the datasheet and application notes for further guidance.
Yes, the ADM2482EBRWZ can be used in a redundant or fault-tolerant system. The device's built-in redundancy features, such as dual transceivers and redundant data transmission, make it suitable for applications that require high reliability and fault tolerance.