Part Details for ADM239LAR-REEL by Rochester Electronics LLC
Overview of ADM239LAR-REEL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS | |
OP177GSZ-REEL | Analog Devices | OP177GS WITH TAPE AND REEL | |
OP249GSZ-REEL | Analog Devices | OP249GS W/TAPE AND REEL |
Part Details for ADM239LAR-REEL
ADM239LAR-REEL CAD Models
ADM239LAR-REEL Part Data Attributes
|
ADM239LAR-REEL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADM239LAR-REEL
Rochester Electronics LLC
TRIPLE LINE TRANSCEIVER, PDSO24, MS-013AD, SOIC-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | MS-013AD, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
Additional Feature | INTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 7.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for ADM239LAR-REEL
This table gives cross-reference parts and alternative options found for ADM239LAR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM239LAR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM239LAR-REEL | IC TRIPLE LINE TRANSCEIVER, PDSO24, MS-013AD, SOIC-24, Line Driver or Receiver | Analog Devices Inc | ADM239LAR-REEL vs ADM239LAR-REEL |
ADM239LAR | IC TRIPLE LINE TRANSCEIVER, PDSO24, MS-013AD, SOIC-24, Line Driver or Receiver | Analog Devices Inc | ADM239LAR-REEL vs ADM239LAR |
SP239ACT-L/TR | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO24, SOIC-24 | Exar Corporation | ADM239LAR-REEL vs SP239ACT-L/TR |
ADM209AR | IC TRIPLE LINE TRANSCEIVER, PDSO24, MS-013AD, SOIC-24, Line Driver or Receiver | Analog Devices Inc | ADM239LAR-REEL vs ADM209AR |
SP239AET/TR | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO24, SOIC-24 | Sipex Corporation | ADM239LAR-REEL vs SP239AET/TR |
SP239AET | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO24, SOIC-24 | Sipex Corporation | ADM239LAR-REEL vs SP239AET |
ADM239LARZ | TRIPLE LINE TRANSCEIVER, PDSO24, MS-013AD, SOIC-24 | Rochester Electronics LLC | ADM239LAR-REEL vs ADM239LARZ |
SP239AET-L/TR | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO24, SOIC-24 | Exar Corporation | ADM239LAR-REEL vs SP239AET-L/TR |
ADM239LARZ | IC TRIPLE LINE TRANSCEIVER, PDSO24, MS-013AD, SOIC-24, Line Driver or Receiver | Analog Devices Inc | ADM239LAR-REEL vs ADM239LARZ |
SP239ACT | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO24, SOIC-24 | Sipex Corporation | ADM239LAR-REEL vs SP239ACT |