Drivers And Interfaces
ADM239LANZ
Description: TRIPLE LINE TRANSCEIVER, PDIP24, PLASTIC, MO-095AG, DIP-24

Overview of ADM239LANZ by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ADM239LANZ by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADM239LANZ by Rochester Electronics LLC

ADM239LANZ
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
Package Description
PLASTIC, MO-095AG, DIP-24
Pin Count
24
Reach Compliance Code
unknown
Additional Feature
INTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS
Differential Output
NO
Driver Number of Bits
3
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232-E; V.28
JESD-30 Code
R-PDIP-T24
JESD-609 Code
e3
Length
29.59 mm
Moisture Sensitivity Level
NOT APPLICABLE
Number of Functions
3
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Receiver Number of Bits
5
Seated Height-Max
4.57 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
13.2 V
Supply Voltage1-Min
7.5 V
Supply Voltage1-Nom
12 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Width
7.62 mm
Want to compare parts?
  1. ADM239LANZ
    Rochester Electronics LLC
    TRIPLE LINE TRANSCEIVER, PDIP24, PLASTIC, MO-095AG, DIP-24
    VS

Alternate Parts for ADM239LANZ

This table gives cross-reference parts and alternative options found for ADM239LANZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM239LANZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADM239LAN TRIPLE LINE TRANSCEIVER, PDIP24, PLASTIC, MO-095AG, DIP-24 Rochester Electronics LLC ADM239LANZ vs ADM239LAN

Related Parts for ADM239LANZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADM239LANZ by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADM239LANZ by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of ADM239LANZ would you like to use for your alert(s)?
  • Please alert me when ADM239LANZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADM239LANZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADM239LANZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADM239LANZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADM239LANZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADM239LANZ by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: