Part Details for ADM232LAN by Rochester Electronics LLC
Overview of ADM232LAN by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADM232LAN
ADM232LAN CAD Models
ADM232LAN Part Data Attributes
|
ADM232LAN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADM232LAN
Rochester Electronics LLC
DUAL LINE TRANSCEIVER, PDIP16, PLASTIC, MO-095AC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PLASTIC, MO-095AC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | INTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 7.62 mm |
Alternate Parts for ADM232LAN
This table gives cross-reference parts and alternative options found for ADM232LAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM232LAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS14C232CN/NOPB | IC DUAL LINE TRANSCEIVER, PDIP16, PLASTIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | ADM232LAN vs DS14C232CN/NOPB |
ADM1181AANZ | DUAL LINE TRANSCEIVER, PDIP16, PLASTIC, MO-095AC, DIP-16 | Rochester Electronics LLC | ADM232LAN vs ADM1181AANZ |
ADM202EANZ | DUAL LINE TRANSCEIVER, PDIP16, LEAD FREE, PLASTIC, MO-095AC, DIP-16 | Rochester Electronics LLC | ADM232LAN vs ADM202EANZ |
MAX202CN | DUAL LINE TRANSCEIVER, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | ADM232LAN vs MAX202CN |
ADM232LJN | DUAL LINE TRANSCEIVER, PDIP16, PLASTIC, MO-095AC, DIP-16 | Rochester Electronics LLC | ADM232LAN vs ADM232LJN |
MAX202IN | DUAL LINE TRANSCEIVER, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | ADM232LAN vs MAX202IN |
DS14C232CN | IC DUAL LINE TRANSCEIVER, PDIP16, PLASTIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | ADM232LAN vs DS14C232CN |
ADM202JN | DUAL LINE TRANSCEIVER, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | ADM232LAN vs ADM202JN |
ADM1181AAN | DUAL LINE TRANSCEIVER, PDIP16, PLASTIC, MO-095AC, DIP-16 | Rochester Electronics LLC | ADM232LAN vs ADM1181AAN |
HIN202CPZ | +5V Powered RS-232 Transmitters/Receivers with 0.1µF External Capacitors; PDIP16, SOIC16; Temp Range: See Datasheet | Intersil Corporation | ADM232LAN vs HIN202CPZ |